Wurth Elektronik, 744, 6030 Shielded Inductor with a Iron Core, 1.8 μH Surface Mount ±20% 14.4 mA Idc
- RS Stock No.:
- 758-332
- Mfr. Part No.:
- 74439344018
- Brand:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 5 units)*
$29.36
(exc. GST)
$32.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 1,000 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 5 - 20 | $5.872 | $29.36 |
| 25 + | $5.696 | $28.48 |
*price indicative
- RS Stock No.:
- 758-332
- Mfr. Part No.:
- 74439344018
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 1.8μH | |
| Product Type | Inductor | |
| Maximum DC Current | 14.4mA | |
| Sub Type | High Current Inductor | |
| Package/Case | 6030 | |
| Length | 5.55mm | |
| Automotive Standard | No | |
| Shielding | Shielded | |
| Pin Count | 2 | |
| Maximum DC Resistance | 10.45mΩ | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | ±20% | |
| Series | 744 | |
| Depth | 5.35mm | |
| Standards/Approvals | RoHS | |
| Height | 3mm | |
| Termination Style | SMT | |
| Core Material | Iron | |
| Maximum Self Resonant Frequency | 38MHz | |
| Inductor Construction | Surface Mount | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 1.8μH | ||
Product Type Inductor | ||
Maximum DC Current 14.4mA | ||
Sub Type High Current Inductor | ||
Package/Case 6030 | ||
Length 5.55mm | ||
Automotive Standard No | ||
Shielding Shielded | ||
Pin Count 2 | ||
Maximum DC Resistance 10.45mΩ | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance ±20% | ||
Series 744 | ||
Depth 5.35mm | ||
Standards/Approvals RoHS | ||
Height 3mm | ||
Termination Style SMT | ||
Core Material Iron | ||
Maximum Self Resonant Frequency 38MHz | ||
Inductor Construction Surface Mount | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik SMT Power Inductor offers reliable inductance for efficient energy management, making it indispensable in various electronic applications. Its robust design ensures enhanced performance in high-demand environments.
Inductance of 1.8 μH ensures significant energy storage capabilities
Rated current of 14.4 A maximises performance under load conditions
Low DC resistance of 9.7 mΩ enhances overall efficiency
Operating temperature range from -40 °C to +125 °C provides versatility
RoHS, Reach, and Halogen-free compliance ensures environmentally friendly operation
Related links
- Wurth Elektronik 6030 Shielded Inductor with a Iron Core, 4.7 μH Surface Mount ±20% 5.8 mA Idc
- Wurth Elektronik 6030 Shielded Inductor with a Iron Core, 0.68 μH Surface Mount ±20% 21.7 mA Idc
- Wurth Elektronik 6030 Shielded Inductor with a Iron Core, 0.47 μH Surface Mount ±20% 27.3 mA Idc
- Wurth Elektronik 5020 Shielded Inductor with a Magnetic Iron Alloy Core, 0.68 μH Surface Mount ±30% 14.4 mA Idc
- Wurth Elektronik 1040 Shielded Inductor with a Iron Powder Core, 3.3 μH Surface Mount ±20% 10.9 mA Idc
- Wurth Elektronik 8080 Shielded Inductor with a Iron Core, 22 μH Surface Mount ±20% 7.1 mA Idc
- Wurth Elektronik 1090 Shielded Inductor with a Iron Core, 33 μH Surface Mount ±20% 7.1 mA Idc
- Wurth Elektronik 8080 Shielded Inductor with a Iron Core, 15 μH Surface Mount ±20% 7.25 mA Idc
