Wurth Elektronik, 7447, SMD Shielded Inductor with a Polystyrene Core, 3.3 μH Surface Mount ±30% 650 μA Idc
- RS Stock No.:
- 758-329
- Mfr. Part No.:
- 744030003
- Brand:
- Wurth Elektronik
This image is representative of the product range
Add 100 more to save $24.40
View bulk pricing optionsSubtotal (1 tape of 10 units)*
$20.45
(exc. GST)
$22.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1,490 unit(s) ready to ship from another location
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 10 - 90 | $2.045 | $20.45 | - |
| 100 - 490 | $1.801 | $18.01 | $24.40 |
| 500 - 990 | $1.615 | $16.15 | $215.00 |
| 1000 + | $1.19 | $11.90 | $855.00 |
*price indicative
- RS Stock No.:
- 758-329
- Mfr. Part No.:
- 744030003
- Brand:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Inductor | |
| Inductance | 3.3μH | |
| Maximum DC Current | 650μA | |
| Sub Type | High Current Inductor | |
| Package/Case | SMD | |
| Length | 3.3mm | |
| Automotive Standard | No | |
| Shielding | Shielded | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 225mΩ | |
| Pin Count | 2 | |
| Inductance Tolerance | ±30% | |
| Series | 7447 | |
| Maximum Operating Temperature | 125°C | |
| Termination Style | SMT | |
| Height | 950μm | |
| Core Material | Polystyrene | |
| Standards/Approvals | Rohs | |
| Depth | 3.5mm | |
| Maximum Self Resonant Frequency | 130MHz | |
| Inductor Construction | Surface Mount | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Inductor | ||
Inductance 3.3μH | ||
Maximum DC Current 650μA | ||
Sub Type High Current Inductor | ||
Package/Case SMD | ||
Length 3.3mm | ||
Automotive Standard No | ||
Shielding Shielded | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 225mΩ | ||
Pin Count 2 | ||
Inductance Tolerance ±30% | ||
Series 7447 | ||
Maximum Operating Temperature 125°C | ||
Termination Style SMT | ||
Height 950μm | ||
Core Material Polystyrene | ||
Standards/Approvals Rohs | ||
Depth 3.5mm | ||
Maximum Self Resonant Frequency 130MHz | ||
Inductor Construction Surface Mount | ||
- COO (Country of Origin):
- CN
Related links
- Wurth Elektronik SMD Shielded Inductor with a Polystyrene Core, 27 μH Surface Mount ±30% 0.78 mA Idc
- Wurth Elektronik SMD Shielded Inductor with a Polystyrene Core, 3.3 μH Surface Mount ±20% 1300 mA Idc
- Wurth Elektronik SMD Shielded Inductor with a Polystyrene Core, 4.7 μH Surface Mount ±20% 900 mA Idc
- Wurth Elektronik SMD Shielded Inductor with a Polystyrene Core, 6.8 μH Surface Mount ±20% 800 mA Idc
- Wurth Elektronik SMD Shielded Inductor with a Polystyrene Core, 1 μH Surface Mount ±20% 7.3 A Idc
- Wurth Elektronik SMD Shielded Inductor with a Polystyrene Core, 0.47 μH Surface Mount ±20% 9.9 A Idc
- Wurth Elektronik SMD Shielded Inductor with a Polystyrene Core, 2.2 μH Surface Mount ±20% 5.8 A Idc
- Wurth Elektronik SMD Shielded Inductor with a Polystyrene Core, 4.7 μH Surface Mount ±20% 3.85 A Idc
