Wurth Elektronik, 7447, SMD Shielded Inductor with a Polystyrene Core, 2.2 μH Surface Mount ±20% 5.8 A Idc
- RS Stock No.:
- 758-315
- Mfr. Part No.:
- 74479335329222
- Brand:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 20 units)*
$19.38
(exc. GST)
$21.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 20 - 180 | $0.969 | $19.38 |
| 200 - 980 | $0.852 | $17.04 |
| 1000 - 1980 | $0.766 | $15.32 |
| 2000 + | $0.563 | $11.26 |
*price indicative
- RS Stock No.:
- 758-315
- Mfr. Part No.:
- 74479335329222
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 2.2μH | |
| Product Type | Inductor | |
| Maximum DC Current | 5.8A | |
| Sub Type | High Current Inductor | |
| Package/Case | SMD | |
| Length | 3.5mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Shielded | |
| Pin Count | 2 | |
| Maximum DC Resistance | 31.6mΩ | |
| Minimum Operating Temperature | -55°C | |
| Series | 7447 | |
| Maximum Operating Temperature | 150°C | |
| Inductance Tolerance | ±20% | |
| Core Material | Polystyrene | |
| Height | 2mm | |
| Depth | 3.2mm | |
| Termination Style | SMT | |
| Standards/Approvals | Rohs | |
| Maximum Self Resonant Frequency | 31MHz | |
| Inductor Construction | Surface Mount | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 2.2μH | ||
Product Type Inductor | ||
Maximum DC Current 5.8A | ||
Sub Type High Current Inductor | ||
Package/Case SMD | ||
Length 3.5mm | ||
Automotive Standard AEC-Q200 | ||
Shielding Shielded | ||
Pin Count 2 | ||
Maximum DC Resistance 31.6mΩ | ||
Minimum Operating Temperature -55°C | ||
Series 7447 | ||
Maximum Operating Temperature 150°C | ||
Inductance Tolerance ±20% | ||
Core Material Polystyrene | ||
Height 2mm | ||
Depth 3.2mm | ||
Termination Style SMT | ||
Standards/Approvals Rohs | ||
Maximum Self Resonant Frequency 31MHz | ||
Inductor Construction Surface Mount | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik Inductor is designed for efficient power management in small electronic devices. It utilises Advanced inductive technology, optimising performance across a range of applications with impressive electrical properties.
Inductance of 2.2 μH ensures effective energy storage and transfer
Rated current of 5.8 A allows for substantial power supply capabilities
Low DC resistance of 31.6 mΩ contributes to minimal energy loss
Operating temperature range from -55 °C to +150 °C enables versatility in various environments
RoHS compliant, assuring adherence to environmental standards
Related links
- Wurth Elektronik SMD Shielded Inductor with a Polystyrene Core, 1 μH Surface Mount ±20% 7.3 A Idc
- Wurth Elektronik SMD Shielded Inductor with a Polystyrene Core, 3.3 μH Surface Mount ±20% 1300 mA Idc
- Wurth Elektronik SMD Shielded Inductor with a Polystyrene Core, 0.47 μH Surface Mount ±20% 9.9 A Idc
- Wurth Elektronik SMD Shielded Inductor with a Polystyrene Core, 4.7 μH Surface Mount ±20% 3.85 A Idc
- Wurth Elektronik SMD Shielded Inductor with a Polystyrene Core, 4.7 μH Surface Mount ±20% 900 mA Idc
- Wurth Elektronik SMD Shielded Inductor with a Polystyrene Core, 6.8 μH Surface Mount ±20% 800 mA Idc
- Wurth Elektronik SMD Shielded Inductor with a Polystyrene Core, 27 μH Surface Mount ±30% 0.78 mA Idc
- Wurth Elektronik SMD Shielded Inductor with a Polystyrene Core, 3.3 μH Surface Mount ±30% 0.65 mA Idc
