Wurth Elektronik, 7447, 1280 Shielded Inductor with a Ferrite Core, 150 μH Surface Mount ±20% 2.45 A Idc
- RS Stock No.:
- 758-291
- Mfr. Part No.:
- 7447707151
- Brand:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 5 units)*
$24.55
(exc. GST)
$27.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 495 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 5 - 45 | $4.91 | $24.55 |
| 50 - 245 | $4.318 | $21.59 |
| 250 - 495 | $3.88 | $19.40 |
| 500 + | $2.856 | $14.28 |
*price indicative
- RS Stock No.:
- 758-291
- Mfr. Part No.:
- 7447707151
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 150μH | |
| Product Type | Inductor | |
| Sub Type | High Current Inductor | |
| Maximum DC Current | 2.45A | |
| Package/Case | 1280 | |
| Length | 15mm | |
| Automotive Standard | AEC-Q200 Grade 1 | |
| Shielding | Shielded | |
| Maximum DC Resistance | 190mΩ | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 2 | |
| Inductance Tolerance | ±20% | |
| Maximum Operating Temperature | 125°C | |
| Series | 7447 | |
| Core Material | Ferrite | |
| Standards/Approvals | RoHS | |
| Depth | 15mm | |
| Height | 10mm | |
| Termination Style | SMT | |
| Maximum Self Resonant Frequency | 3.5MHz | |
| Inductor Construction | Surface Mount | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 150μH | ||
Product Type Inductor | ||
Sub Type High Current Inductor | ||
Maximum DC Current 2.45A | ||
Package/Case 1280 | ||
Length 15mm | ||
Automotive Standard AEC-Q200 Grade 1 | ||
Shielding Shielded | ||
Maximum DC Resistance 190mΩ | ||
Minimum Operating Temperature -40°C | ||
Pin Count 2 | ||
Inductance Tolerance ±20% | ||
Maximum Operating Temperature 125°C | ||
Series 7447 | ||
Core Material Ferrite | ||
Standards/Approvals RoHS | ||
Depth 15mm | ||
Height 10mm | ||
Termination Style SMT | ||
Maximum Self Resonant Frequency 3.5MHz | ||
Inductor Construction Surface Mount | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik SMT Inductor is designed primarily for enhanced current handling and efficiency in general electronic equipment contexts. Its robust specifications ensure reliable operation across a variety of applications.
Inductance Value of 150 μH provides effective energy storage
Rated for a maximum current of 2.45 A, ensuring high performance
Self-resonant frequency of 3.5 MHz supports a broad frequency range
DC resistance is limited to 190 mΩ at 20 °C, promoting efficiency
Operating temperature ranges from -40 °C to +150 °C for versatility
Related links
- Wurth Elektronik 1280 Shielded Inductor with a Ferrite Core, 10 μH Surface Mount ±20% 8 A Idc
- Wurth Elektronik 1280 Shielded Inductor with a Ferrite Core, 330 μH Surface Mount ±20% 1.6 A Idc
- Wurth Elektronik 1280 Shielded Inductor with a Ferrite Core, 33 μH Surface Mount ±20% 4.8 A Idc
- Wurth Elektronik 1280 Shielded Inductor with a Ferrite Core, 6.8 μH Surface Mount ±20% 10 A Idc
- Wurth Elektronik 1280 Shielded Inductor with a Ferrite Core, 220 μH Surface Mount ±20% 2 A Idc
- Wurth Elektronik 1280 Shielded Inductor with a Ferrite Core, 1000 μH Surface Mount ±20% 0.97 A Idc
- Wurth Elektronik 1280 Shielded Inductor with a Ferrite Core, 22 μH Surface Mount ±20% 6 A Idc
- Wurth Elektronik 1280 Shielded Inductor with a Ferrite Core, 15 μH Surface Mount ±20% 7 A Idc
