Wurth Elektronik, WE-HCM, SMT Shielded Inductor with a Manganese Zinc Core, 0.15 μH Shielded Construction ±10 % 70 A Idc
- RS Stock No.:
- 748-384
- Mfr. Part No.:
- 7443082015B
- Brand:
- Wurth Elektronik
This image is representative of the product range
Subtotal (1 tape of 5 units)*
$18.74
(exc. GST)
$20.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 600 unit(s) ready to ship from another location
Units | Per unit | Per Tape* |
|---|---|---|
| 5 - 45 | $3.748 | $18.74 |
| 50 - 245 | $3.298 | $16.49 |
| 250 - 495 | $2.962 | $14.81 |
| 500 + | $2.176 | $10.88 |
*price indicative
- RS Stock No.:
- 748-384
- Mfr. Part No.:
- 7443082015B
- Brand:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Inductor | |
| Inductance | 0.15μH | |
| Sub Type | Shielded Power Inductor | |
| Maximum DC Current | 70A | |
| Package/Case | SMT | |
| Packaging | Tape & Reel | |
| Length | 10.8mm | |
| Automotive Standard | IEC 61249-2-21 | |
| Shielding | Shielded | |
| Maximum DC Resistance | 0.114mΩ | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40°C | |
| Inductance Tolerance | ±10 % | |
| Series | WE-HCM | |
| Maximum Operating Temperature | 125°C | |
| Height | 8.5mm | |
| Termination Style | Surface Mount | |
| Depth | 8.2mm | |
| Standards/Approvals | Rohs | |
| Core Material | Manganese Zinc | |
| Maximum Self Resonant Frequency | 41MHz | |
| Inductor Construction | Shielded Construction | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Inductor | ||
Inductance 0.15μH | ||
Sub Type Shielded Power Inductor | ||
Maximum DC Current 70A | ||
Package/Case SMT | ||
Packaging Tape & Reel | ||
Length 10.8mm | ||
Automotive Standard IEC 61249-2-21 | ||
Shielding Shielded | ||
Maximum DC Resistance 0.114mΩ | ||
Pin Count 2 | ||
Minimum Operating Temperature -40°C | ||
Inductance Tolerance ±10 % | ||
Series WE-HCM | ||
Maximum Operating Temperature 125°C | ||
Height 8.5mm | ||
Termination Style Surface Mount | ||
Depth 8.2mm | ||
Standards/Approvals Rohs | ||
Core Material Manganese Zinc | ||
Maximum Self Resonant Frequency 41MHz | ||
Inductor Construction Shielded Construction | ||
- COO (Country of Origin):
- CN
Related links
- Wurth Elektronik SMT Shielded Inductor with a Manganese Zinc Core, 0.12 μH Shielded Construction ±10 % 70 A Idc
- Wurth Elektronik SMT Shielded Inductor with a Manganese Zinc Core, 0.1 μH Shielded Construction ±10 % 70 A Idc
- Wurth Elektronik SMT Shielded Inductor with a Ferrite Core, 0.47 μH Shielded Construction ±20 % 2700 mA Idc
- Wurth Elektronik 1012 Unshielded Wirewound Surface Mount Inductor with a Manganese Zinc Ferrite Core, 0.15
- Wurth Elektronik 1088 Shielded Wirewound Surface Mount Inductor with a Manganese Zinc Ferrite Core, 180 nH
- Wurth Elektronik 1012 Shielded Wirewound Surface Mount Inductor with a Manganese Zinc Ferrite Core, 0.12 μH
- Wurth Elektronik 9065 Shielded Wirewound Surface Mount Inductor with a Manganese Zinc Ferrite Core, 0.22 μH
- Wurth Elektronik 1088 Shielded Wirewound Surface Mount Inductor with a Manganese Zinc Ferrite Core, 150 nH
