Vishay, IFSC2020DZ-01 6.8 μH 20% 2.8 A Idc

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 1 unit)*

$0.47

(exc. GST)

$0.52

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1,500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tape(s)
Per Tape
1 - 24$0.47
25 - 99$0.39
100 +$0.23

*price indicative

Packaging Options:
RS Stock No.:
697-517
Mfr. Part No.:
IFSC2020DZER6R8M01
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Inductance

6.8μH

Maximum DC Current

2.8A

Length

5mm

Pin Count

2

Minimum Operating Temperature

-40°C

Maximum DC Resistance

56mΩ

Maximum Operating Temperature

125°C

Series

IFSC2020DZ-01

Inductance Tolerance

20%

Depth

5mm

Height

4mm

Standards/Approvals

RoHS Compliant

Maximum Self Resonant Frequency

21MHz

COO (Country of Origin):
CN
The Vishay Ferrite power Inductor is engineered to meet the demanding requirements of modern electronic applications. This high-performance component is designed for efficient power management in various devices, ensuring reliable operation across a broad spectrum of applications. Featuring a Compact size, this SMD inductor facilitates easy integration into portable devices and consumer electronics, delivering optimal performance while maintaining minimal footprint. Its magnetically shielded construction safeguards against interference, making it Ideal for sensitive circuits. With a robust operating temperature range tailored for versatility, this inductor stands out in environments where reliability is paramount.

Magnetically shielded to reduce noise and interference

Compact 5.0 mm x 5.0 mm x 4.0 mm SMD package for space-saving designs

Offers excellent heat rating saturation specifications for reliable performance

High inductance tolerance guarantees consistent operational performance

Designed for use in DC/DC converters and power management solutions

Enhanced thermal performance contributes to prolonged device lifespan

Compliant with lead-free standards, supporting eco-friendly designs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy