Vishay, SGIHLP, Bulk Shielded Inductor with a Shielded Core, 22 μH ±20 % 3.7 A Idc
- RS Stock No.:
- 672-036
- Mfr. Part No.:
- SGIHLP41FAB220M81P
- Brand:
- Vishay
This image is representative of the product range
Subtotal (1 tray of 5 units)*
$1,329.93
(exc. GST)
$1,462.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 5 + | $265.986 | $1,329.93 |
*price indicative
- RS Stock No.:
- 672-036
- Mfr. Part No.:
- SGIHLP41FAB220M81P
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Inductor | |
| Inductance | 22μH | |
| Maximum DC Current | 3.7A | |
| Package/Case | Bulk | |
| Length | 10.29mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Minimum Operating Temperature | -55°C | |
| Inductance Tolerance | ±20 % | |
| Maximum Operating Temperature | 180°C | |
| Series | SGIHLP | |
| Core Material | Shielded | |
| Height | 254μm | |
| Depth | 10.29mm | |
| Inductor Construction | Shielded | |
| Moulded | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Inductor | ||
Inductance 22μH | ||
Maximum DC Current 3.7A | ||
Package/Case Bulk | ||
Length 10.29mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Minimum Operating Temperature -55°C | ||
Inductance Tolerance ±20 % | ||
Maximum Operating Temperature 180°C | ||
Series SGIHLP | ||
Core Material Shielded | ||
Height 254μm | ||
Depth 10.29mm | ||
Inductor Construction Shielded | ||
Moulded No | ||
Non Compliant
- COO (Country of Origin):
- US
The Vishay Inductor designed specifically for demanding applications, ensuring reliable operation in challenging environments. With compliance to MIL-STD-981 standards, this inductor is suited for low profile, high current power supplies and converters, including those used in distributed power systems and solar panel power converters. Capable of operating at elevated temperatures up to 180 °C, it excels in high transient current scenarios, delivering superior performance with its shielded construction for reduced electromagnetic interference.
Shielded construction minimises electromagnetic interference for enhanced performance
Lowest DCR/μH in this package size ensures improved energy efficiency
Robust design handles high transient current spikes without saturation
Compact size facilitates design flexibility in low profile applications
Designed for high current power supplies, including DC/DC converters and solar panel applications
Operational from -55 °C to +180 °C to meet rigorous environmental demands
Rated operating voltage of 50 V, suitable for diverse circuit designs
Maximum net weight of 3.5 g ensures lightweight integration into systems
- RS Stock No. 2476111P
- Mfr. Part No. SRP2010DPA-3R3M
Each (Supplied on a Reel)
$0.30
- RS Stock No. 0466118
- Mfr. Part No. SRP1040VA-680M
Each (In a Bag of 2)
$2.355
- RS Stock No. 0899148P
- Mfr. Part No. AOTA-B252010S1R0MT
Each (Supplied on a Reel)
$0.264
- RS Stock No. 2476111
- Mfr. Part No. SRP2010DPA-3R3M
Each (On a Tape of 10)
$0.30
Related links
- Vishay Bulk Shielded Inductor with a Shielded Core, 33 μH ±20 % 3.7 A Idc
- Vishay Bulk Shielded Inductor with a Shielded Core, 22 μH ±20 % 3.7 A Idc
- Vishay Bulk Shielded Inductor with a Shielded Core, 47 μH ±20 % 3.1 A Idc
- Vishay Bulk Shielded Inductor with a Shielded Core, 7.8 μH ±20 % 13.5 A Idc
- Vishay Bulk Shielded Inductor with a Shielded Core, 6.8 μH ±20 % 3.2 A Idc
- Vishay Bulk Shielded Inductor with a Shielded Core, 22 μH ±20 % 4.1 A Idc
- Vishay Bulk Shielded Inductor with a Shielded Core, 4.7 μH ±20 % 17.4 A Idc
- Vishay Bulk Shielded Inductor with a Shielded Core, 5.6 μH ±20 % 5.3 A Idc











