Vishay, IHLP, EK Shielded Surface Mount Inductor with a Metal Composite Core, 3.3 μH ±20 % 10 A Idc
- RS Stock No.:
- 565-233
- Mfr. Part No.:
- IHLP4040DZEK3R3M01
- Brand:
- Vishay
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (On a Tape of 10)
$24.10
(exc. GST)
$26.51
(inc. GST)
- RS Stock No.:
- 565-233
- Mfr. Part No.:
- IHLP4040DZEK3R3M01
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Inductance | 3.3μH | |
| Product Type | Surface Mount Inductor | |
| Maximum DC Current | 10A | |
| Package/Case | EK | |
| Length | 0.43in | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Minimum Operating Temperature | -55°C | |
| Maximum DC Resistance | 14.40mΩ | |
| Pin Count | 2 | |
| Inductance Tolerance | ±20 % | |
| Series | IHLP | |
| Maximum Operating Temperature | 125°C | |
| Diameter | 0.16in | |
| Standards/Approvals | RoHS | |
| Core Material | Metal Composite | |
| Termination Style | EK | |
| Depth | 0.16in | |
| Height | 4mm | |
| Inductor Construction | Shielded | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Inductance 3.3μH | ||
Product Type Surface Mount Inductor | ||
Maximum DC Current 10A | ||
Package/Case EK | ||
Length 0.43in | ||
Automotive Standard No | ||
Shielding Yes | ||
Minimum Operating Temperature -55°C | ||
Maximum DC Resistance 14.40mΩ | ||
Pin Count 2 | ||
Inductance Tolerance ±20 % | ||
Series IHLP | ||
Maximum Operating Temperature 125°C | ||
Diameter 0.16in | ||
Standards/Approvals RoHS | ||
Core Material Metal Composite | ||
Termination Style EK | ||
Depth 0.16in | ||
Height 4mm | ||
Inductor Construction Shielded | ||
The Vishay Power Inductor with shielded construction offers efficient EMI suppression and reliable performance. Supports frequency ranges up to 5.0 MHz, making it Ideal for high-speed DC/DC converters. Features the lowest DCR per μH in its package size, ensuring high efficiency and minimal power loss in Compact electronic designs.
Handles high transient current spikes without saturation
Ultra low buzz noise, due to composite construction
Related links
- Vishay EK Shielded Surface Mount Inductor with a Metal Composite Core, 3.3 μH ±20 % 10 A Idc
- Vishay EK Shielded Surface Mount Inductor with a Metal Composite Core, 4.7 μH ±20 % 10 A Idc
- Vishay EK Shielded Surface Mount Inductor with a Metal Composite Core, 10 μH ±20 % 10 A Idc
- Vishay EK Shielded Surface Mount Inductor with a Metal Composite Core, 4.7 μH ±20 % 13.5 A Idc
- Vishay EK Shielded Surface Mount Inductor with a Metal Composite Core, 4.7 μH ±20 % 3.5 A Idc
- Vishay EK Shielded Surface Mount Inductor with a Metal Composite Core, 220 pH ±20 % 20 A Idc
- Vishay EK Shielded Surface Mount Inductor with a Metal Composite Core, 2.2 μH ±20 % 14.5 A Idc
- Vishay EK Shielded Surface Mount Inductor with a Metal Composite Core, 2.2 μH ±20 % 12 A Idc

