Vishay, IHLP, EK Shielded Surface Mount Inductor with a Metal Composite Core, 22 μH ±20 % 2.12 A Idc
- RS Stock No.:
- 565-201
- Mfr. Part No.:
- IHLP2020CZEK220M11
- Brand:
- Vishay
This image is representative of the product range
Subtotal (1 reel of 2500 units)*
$2,370.00
(exc. GST)
$2,607.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 24 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | $0.948 | $2,370.00 |
*price indicative
- RS Stock No.:
- 565-201
- Mfr. Part No.:
- IHLP2020CZEK220M11
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Inductance | 22μH | |
| Product Type | Surface Mount Inductor | |
| Maximum DC Current | 2.12A | |
| Package/Case | EK | |
| Length | 0.22in | |
| Packaging | Tape & Reel | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Minimum Operating Temperature | -55°C | |
| Maximum DC Resistance | 270mΩ | |
| Pin Count | 2 | |
| Inductance Tolerance | ±20 % | |
| Series | IHLP | |
| Maximum Operating Temperature | 125°C | |
| Depth | 0.12in | |
| Height | 3mm | |
| Standards/Approvals | RoHS | |
| Diameter | 0.12in | |
| Termination Style | EK | |
| Core Material | Metal Composite | |
| Maximum Self Resonant Frequency | 10.7MHz | |
| Inductor Construction | Shielded | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Inductance 22μH | ||
Product Type Surface Mount Inductor | ||
Maximum DC Current 2.12A | ||
Package/Case EK | ||
Length 0.22in | ||
Packaging Tape & Reel | ||
Automotive Standard No | ||
Shielding Yes | ||
Minimum Operating Temperature -55°C | ||
Maximum DC Resistance 270mΩ | ||
Pin Count 2 | ||
Inductance Tolerance ±20 % | ||
Series IHLP | ||
Maximum Operating Temperature 125°C | ||
Depth 0.12in | ||
Height 3mm | ||
Standards/Approvals RoHS | ||
Diameter 0.12in | ||
Termination Style EK | ||
Core Material Metal Composite | ||
Maximum Self Resonant Frequency 10.7MHz | ||
Inductor Construction Shielded | ||
The Vishay Power Inductor with shielded construction offers reliable performance in high-frequency applications up to 5.0 MHz. It features the lowest DCR per μH in its package size, ensuring minimal power loss. Designed to handle high transient current spikes without saturation. Ideal for Compact and efficient power conversion systems.
Ultra low buzz noise, due to composite construction
Excellent temperature stability for inductance and saturation
RoHS Compliant
Halogen free
Vishay, IHLP, EK Shielded Surface Mount Inductor with a Metal Composite Core, 22 μH ±20 % 2.12 A Idc
- RS Stock No. 0565202
- Mfr. Part No. IHLP2020CZEK220M11
Each (On a Tape of 10)
$1.591
Vishay, IHLP, EK Shielded Surface Mount Inductor with a Metal Composite Core, 22 μH ±20 % 2.12 A Idc
- RS Stock No. 0565202P
- Mfr. Part No. IHLP2020CZEK220M11
Each (Supplied on a Reel)
$1.591
- RS Stock No. 0565014P
- Mfr. Part No. IHLP2525CZEK220M11
Each (Supplied on a Reel)
$1.699
- RS Stock No. 0565014
- Mfr. Part No. IHLP2525CZEK220M11
Each (On a Tape of 10)
$1.699
Related links
- Vishay EK Shielded Surface Mount Inductor with a Metal Composite Core, 22 μH ±20 % 2.12 A Idc
- Vishay EK Shielded Surface Mount Inductor with a Metal Composite Core, 4.7 μH ±20 % 13.5 A Idc
- Vishay EK Shielded Surface Mount Inductor with a Metal Composite Core, 4.7 μH ±20 % 3.5 A Idc
- Vishay EK Shielded Surface Mount Inductor with a Metal Composite Core, 2.2 μH ±20 % 14.5 A Idc
- Vishay EK Shielded Surface Mount Inductor with a Metal Composite Core, 2.2 μH ±20 % 12 A Idc
- Vishay EK Shielded Surface Mount Inductor with a Metal Composite Core, 2.2 μH ±20 % 8.5 A Idc
- Vishay EK Shielded Surface Mount Inductor with a Metal Composite Core, 15 μH ±20 % 1.9 A Idc
- Vishay EK Shielded Surface Mount Inductor with a Metal Composite Core, 4.7 μH ±20 % 5.5 A Idc










