Vishay, IHLP, EK Shielded Surface Mount Inductor 1 μH ±20 % 7.5 A Idc
- RS Stock No.:
- 565-149
- Mfr. Part No.:
- IHLP2020BZEK1R0M11
- Brand:
- Vishay
This image is representative of the product range
Subtotal (1 reel of 3500 units)*
$3,258.50
(exc. GST)
$3,584.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3,500 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3500 + | $0.931 | $3,258.50 |
*price indicative
- RS Stock No.:
- 565-149
- Mfr. Part No.:
- IHLP2020BZEK1R0M11
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Surface Mount Inductor | |
| Inductance | 1μH | |
| Maximum DC Current | 7.5A | |
| Package/Case | EK | |
| Length | 0.22in | |
| Packaging | Tape & Reel | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Maximum DC Resistance | 20mΩ | |
| Inductance Tolerance | ±20 % | |
| Series | IHLP | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Height | 2mm | |
| Diameter | 0.08in | |
| Depth | 0.08in | |
| Termination Style | EK | |
| Maximum Self Resonant Frequency | 62MHz | |
| Inductor Construction | Shielded | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Surface Mount Inductor | ||
Inductance 1μH | ||
Maximum DC Current 7.5A | ||
Package/Case EK | ||
Length 0.22in | ||
Packaging Tape & Reel | ||
Automotive Standard No | ||
Shielding Yes | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Maximum DC Resistance 20mΩ | ||
Inductance Tolerance ±20 % | ||
Series IHLP | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Height 2mm | ||
Diameter 0.08in | ||
Depth 0.08in | ||
Termination Style EK | ||
Maximum Self Resonant Frequency 62MHz | ||
Inductor Construction Shielded | ||
The Vishay Low profile inductor features excellent saturation performance for effective ripple regulation and transient current control. Magnetically shielded construction minimizes EMI and enhances circuit stability. Suitable for power management in high-density designs.
Handles high transient current spikes without saturation
RoHS Compliant
Halogen free
- RS Stock No. 0565150P
- Mfr. Part No. IHLP2020BZEK1R0M11
Each (Supplied on a Reel)
$1.579
- RS Stock No. 0565150
- Mfr. Part No. IHLP2020BZEK1R0M11
Each (On a Tape of 10)
$1.579
- RS Stock No. 0565176P
- Mfr. Part No. IHLP2020BZEK2R2M11
Each (Supplied on a Reel)
$1.579
- RS Stock No. 0565176
- Mfr. Part No. IHLP2020BZEK2R2M11
Each (On a Tape of 10)
$1.579
Related links
- Vishay EK Shielded Surface Mount Inductor 1 μH ±20 % 7.5 A Idc
- Vishay EK Shielded Surface Mount Inductor with a Metallic Magnetic Core, 10 μH ±20 % 7.5 A Idc
- Vishay EK Shielded Surface Mount Inductor 1 nH ±20 % 7 A Idc
- Vishay EK Shielded Surface Mount Inductor 2.2 μH ±20 % 5 A Idc
- Vishay EK Shielded Surface Mount Inductor 2.2 μH ±20 % 4.2 A Idc
- Vishay EK Shielded Surface Mount Inductor 4.7 μH ±20 % 3.2 A Idc
- Vishay EK Shielded Surface Mount Inductor 3.3 μH ±20 % 3.3 A Idc
- Vishay EK Shielded Surface Mount Inductor 10 μH ±20 % 2.2 A Idc









