Vishay, IHLP, EK Shielded Surface Mount Inductor with a Metal Composite Core, 6.8 μH ±20 % 22.5 A Idc
- RS Stock No.:
- 565-136
- Mfr. Part No.:
- IHLP6767GZEK6R8M11
- Brand:
- Vishay
This image is representative of the product range
Subtotal (1 reel of 250 units)*
$1,124.75
(exc. GST)
$1,237.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 250 unit(s), ready to ship from another location
Units | Per unit | Per Reel* |
|---|---|---|
| 250 + | $4.499 | $1,124.75 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (On a Tape of 2)
$16.81
(exc. GST)
$18.49
(inc. GST)
- RS Stock No.:
- 565-136
- Mfr. Part No.:
- IHLP6767GZEK6R8M11
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Inductance | 6.8μH | |
| Product Type | Surface Mount Inductor | |
| Maximum DC Current | 22.5A | |
| Package/Case | EK | |
| Length | 0.68in | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Maximum DC Resistance | 8.83mΩ | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | ±20 % | |
| Series | IHLP | |
| Standards/Approvals | RoHS | |
| Depth | 0.28in | |
| Height | 7mm | |
| Core Material | Metal Composite | |
| Diameter | 0.28in | |
| Termination Style | EK | |
| Maximum Self Resonant Frequency | 2MHz | |
| Inductor Construction | Shielded | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Inductance 6.8μH | ||
Product Type Surface Mount Inductor | ||
Maximum DC Current 22.5A | ||
Package/Case EK | ||
Length 0.68in | ||
Automotive Standard No | ||
Shielding Yes | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Maximum DC Resistance 8.83mΩ | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance ±20 % | ||
Series IHLP | ||
Standards/Approvals RoHS | ||
Depth 0.28in | ||
Height 7mm | ||
Core Material Metal Composite | ||
Diameter 0.28in | ||
Termination Style EK | ||
Maximum Self Resonant Frequency 2MHz | ||
Inductor Construction Shielded | ||
Related links
- Vishay EK Shielded Surface Mount Inductor with a Metal Composite Core, 6.8 μH ±20 % 22.5 A Idc
- Vishay EK Shielded Surface Mount Inductor with a Metal Composite Core, 4.7 μH ±20 % 13.5 A Idc
- Vishay EK Shielded Surface Mount Inductor with a Metal Composite Core, 4.7 μH ±20 % 3.5 A Idc
- Vishay EK Shielded Surface Mount Inductor with a Metal Composite Core, 2.2 μH ±20 % 14.5 A Idc
- Vishay EK Shielded Surface Mount Inductor with a Metal Composite Core, 2.2 μH ±20 % 12 A Idc
- Vishay EK Shielded Surface Mount Inductor with a Metal Composite Core, 2.2 μH ±20 % 8.5 A Idc
- Vishay EK Shielded Surface Mount Inductor with a Metal Composite Core, 15 μH ±20 % 1.9 A Idc
- Vishay EK Shielded Surface Mount Inductor with a Metal Composite Core, 4.7 μH ±20 % 5.5 A Idc

