Vishay, IHLP, EK Shielded Surface Mount Inductor with a Metal Composite Core, 47 μH ±20 % 8.7 A Idc
- RS Stock No.:
- 565-128
- Mfr. Part No.:
- IHLP6767GZEK470M11
- Brand:
- Vishay
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 2 units)*
$16.81
(exc. GST)
$18.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 228 unit(s) shipping from 05 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 2 - 18 | $8.405 | $16.81 |
| 20 - 98 | $6.805 | $13.61 |
| 100 - 198 | $5.20 | $10.40 |
| 200 + | $4.615 | $9.23 |
*price indicative
- RS Stock No.:
- 565-128
- Mfr. Part No.:
- IHLP6767GZEK470M11
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Inductance | 47μH | |
| Product Type | Surface Mount Inductor | |
| Maximum DC Current | 8.7A | |
| Package/Case | EK | |
| Length | 0.68in | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 125°C | |
| Series | IHLP | |
| Inductance Tolerance | ±20 % | |
| Diameter | 0.28in | |
| Depth | 0.28in | |
| Core Material | Metal Composite | |
| Standards/Approvals | RoHS | |
| Termination Style | EK | |
| Height | 7mm | |
| Inductor Construction | Shielded | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Inductance 47μH | ||
Product Type Surface Mount Inductor | ||
Maximum DC Current 8.7A | ||
Package/Case EK | ||
Length 0.68in | ||
Automotive Standard No | ||
Shielding Yes | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 125°C | ||
Series IHLP | ||
Inductance Tolerance ±20 % | ||
Diameter 0.28in | ||
Depth 0.28in | ||
Core Material Metal Composite | ||
Standards/Approvals RoHS | ||
Termination Style EK | ||
Height 7mm | ||
Inductor Construction Shielded | ||
The Vishay Power Inductor with shielded construction ensures minimal electromagnetic interference and consistent performance. Designed to handle high transient current spikes without saturation, it delivers reliable energy storage in dynamic power conditions. Ideal for compact, high-efficiency DC/DC converter applications.
Ultra low buzz noise, due to composite construction
RoHS Compliant
Halogen free
- RS Stock No. 0565128P
- Mfr. Part No. IHLP6767GZEK470M11
Each (Supplied on a Reel)
$8.405
- RS Stock No. 0565263
- Mfr. Part No. IHLP2525CZEK8R2M01
Each (On a Tape of 10)
$1.663
- RS Stock No. 0565137P
- Mfr. Part No. IHLP6767GZEK6R8M11
Each (Supplied on a Reel)
$8.405
- RS Stock No. 0565137
- Mfr. Part No. IHLP6767GZEK6R8M11
Each (On a Tape of 2)
$8.405
Related links
- Vishay EK Shielded Surface Mount Inductor with a Metal Composite Core, 47 μH ±20 % 8.7 A Idc
- Vishay EK Shielded Surface Mount Inductor with a Metal Composite Core, 8.7 μH ±20 % 4 A Idc
- Vishay EK Shielded Surface Mount Inductor with a Metal Composite Core, 4.7 μH ±20 % 13.5 A Idc
- Vishay EK Shielded Surface Mount Inductor with a Metal Composite Core, 4.7 μH ±20 % 3.5 A Idc
- Vishay EK Shielded Surface Mount Inductor with a Metal Composite Core, 2.2 μH ±20 % 14.5 A Idc
- Vishay EK Shielded Surface Mount Inductor with a Metal Composite Core, 2.2 μH ±20 % 12 A Idc
- Vishay EK Shielded Surface Mount Inductor with a Metal Composite Core, 2.2 μH ±20 % 8.5 A Idc
- Vishay EK Shielded Surface Mount Inductor with a Metal Composite Core, 15 μH ±20 % 1.9 A Idc











