Vishay, IHLP, EK Shielded Surface Mount Inductor with a Metal Composite Core, 1 μH ±20 % 32 A Idc
- RS Stock No.:
- 565-096
- Mfr. Part No.:
- IHLP5050FDEK1R0M01
- Brand:
- Vishay
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save 19%
View bulk pricing optionsSubtotal (1 tape of 5 units)*
$21.35
(exc. GST)
$23.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 500 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 5 - 45 | $4.27 | $21.35 | - |
| 50 - 245 | $3.458 | $17.29 | 19% |
| 250 + | $2.642 | $13.21 | 38% |
*price indicative
- RS Stock No.:
- 565-096
- Mfr. Part No.:
- IHLP5050FDEK1R0M01
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Surface Mount Inductor | |
| Inductance | 1μH | |
| Maximum DC Current | 32A | |
| Package/Case | EK | |
| Length | 0.52in | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Pin Count | 2 | |
| Maximum DC Resistance | 2mΩ | |
| Minimum Operating Temperature | -55°C | |
| Series | IHLP | |
| Inductance Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Diameter | 0.25in | |
| Core Material | Metal Composite | |
| Height | 6.4mm | |
| Termination Style | EK | |
| Standards/Approvals | RoHS | |
| Depth | 0.25in | |
| Maximum Self Resonant Frequency | 5MHz | |
| Inductor Construction | Shielded | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Surface Mount Inductor | ||
Inductance 1μH | ||
Maximum DC Current 32A | ||
Package/Case EK | ||
Length 0.52in | ||
Automotive Standard No | ||
Shielding Yes | ||
Pin Count 2 | ||
Maximum DC Resistance 2mΩ | ||
Minimum Operating Temperature -55°C | ||
Series IHLP | ||
Inductance Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Diameter 0.25in | ||
Core Material Metal Composite | ||
Height 6.4mm | ||
Termination Style EK | ||
Standards/Approvals RoHS | ||
Depth 0.25in | ||
Maximum Self Resonant Frequency 5MHz | ||
Inductor Construction Shielded | ||
The Vishay Power Inductor features shielded construction for reduced EMI and enhanced circuit stability. It is capable of handling high transient current spikes without saturation, ensuring reliable performance under dynamic load conditions. Ideal for use in efficient DC/DC converters and Compact power systems.
Ultra low buzz noise, due to composite construction
RoHS Compliant
Halogen free
- RS Stock No. 0565096P
- Mfr. Part No. IHLP5050FDEK1R0M01
Each (Supplied on a Reel)
$4.27
- RS Stock No. 0565095
- Mfr. Part No. IHLP5050FDEK1R0M01
Each (On a Reel of 500)
$2.455
- RS Stock No. 0565058
- Mfr. Part No. IHLP5050CEEK1R0M01
Each (On a Tape of 5)
$2.70
- RS Stock No. 0565058P
- Mfr. Part No. IHLP5050CEEK1R0M01
Each (Supplied on a Reel)
$2.70
Related links
- Vishay EK Shielded Surface Mount Inductor with a Metal Composite Core, 1 μH ±20 % 32 A Idc
- Vishay EK Shielded Surface Mount Inductor with a Metal Composite Core, 4.7 μH ±20 % 13.5 A Idc
- Vishay EK Shielded Surface Mount Inductor with a Metal Composite Core, 4.7 μH ±20 % 3.5 A Idc
- Vishay EK Shielded Surface Mount Inductor with a Metal Composite Core, 220 pH ±20 % 20 A Idc
- Vishay EK Shielded Surface Mount Inductor with a Metal Composite Core, 2.2 μH ±20 % 14.5 A Idc
- Vishay EK Shielded Surface Mount Inductor with a Metal Composite Core, 2.2 μH ±20 % 12 A Idc
- Vishay EK Shielded Surface Mount Inductor with a Metal Composite Core, 2.2 μH ±20 % 8.5 A Idc
- Vishay EK Shielded Surface Mount Inductor with a Metal Composite Core, 15 μH ±20 % 1.9 A Idc








