Vishay, IHLP, EK Shielded Surface Mount Inductor with a Metal Composite Core, 10 μH ±20 % 16.5 A Idc

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 2 units)*

$16.81

(exc. GST)

$18.49

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 240 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
2 - 18$8.405$16.81
20 - 98$6.805$13.61
100 - 198$5.20$10.40
200 +$4.615$9.23

*price indicative

Packaging Options:
RS Stock No.:
565-090
Mfr. Part No.:
IHLP6767GZEK100M01
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Surface Mount Inductor

Inductance

10μH

Maximum DC Current

16.5A

Package/Case

EK

Length

0.68in

Automotive Standard

No

Shielding

Yes

Pin Count

2

Minimum Operating Temperature

-55°C

Maximum DC Resistance

12mΩ

Maximum Operating Temperature

125°C

Series

IHLP

Inductance Tolerance

±20 %

Diameter

0.28in

Height

7mm

Standards/Approvals

RoHS

Depth

0.28in

Core Material

Metal Composite

Termination Style

EK

Maximum Self Resonant Frequency

2MHz

Inductor Construction

Shielded

The Vishay Power Inductor with shielded construction ensures minimal electromagnetic interference and consistent performance. Designed to handle high transient current spikes without saturation, it delivers reliable energy storage in dynamic power conditions. Ideal for compact, high-efficiency DC/DC converter applications.

Ultra low buzz noise, due to composite construction

RoHS Compliant

Halogen free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy