Vishay, IHLP, EK Shielded Surface Mount Inductor with a Metal Composite Core, 100 nH ±20 % 43 A Idc
- RS Stock No.:
- 565-066
- Mfr. Part No.:
- IHLP5050CEEKR10M01
- Brand:
- Vishay
This image is representative of the product range
Add 50 more to save $25.40
View bulk pricing optionsSubtotal (1 tape of 5 units)*
$13.50
(exc. GST)
$14.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1,000 unit(s) ready to ship from another location
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 5 - 45 | $2.70 | $13.50 | - |
| 50 - 245 | $2.192 | $10.96 | $25.40 |
| 250 - 495 | $1.672 | $8.36 | $257.00 |
| 500 + | $1.486 | $7.43 | $607.00 |
*price indicative
- RS Stock No.:
- 565-066
- Mfr. Part No.:
- IHLP5050CEEKR10M01
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Surface Mount Inductor | |
| Inductance | 100nH | |
| Maximum DC Current | 43A | |
| Package/Case | EK | |
| Length | 0.52in | |
| Packaging | Tape & Reel | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Minimum Operating Temperature | -55°C | |
| Maximum DC Resistance | 0.96mΩ | |
| Pin Count | 2 | |
| Inductance Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Series | IHLP | |
| Core Material | Metal Composite | |
| Diameter | 0.14in | |
| Standards/Approvals | RoHS | |
| Depth | 0.14in | |
| Termination Style | EK | |
| Height | 3.5mm | |
| Maximum Self Resonant Frequency | 5MHz | |
| Inductor Construction | Shielded | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Surface Mount Inductor | ||
Inductance 100nH | ||
Maximum DC Current 43A | ||
Package/Case EK | ||
Length 0.52in | ||
Packaging Tape & Reel | ||
Automotive Standard No | ||
Shielding Yes | ||
Minimum Operating Temperature -55°C | ||
Maximum DC Resistance 0.96mΩ | ||
Pin Count 2 | ||
Inductance Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Series IHLP | ||
Core Material Metal Composite | ||
Diameter 0.14in | ||
Standards/Approvals RoHS | ||
Depth 0.14in | ||
Termination Style EK | ||
Height 3.5mm | ||
Maximum Self Resonant Frequency 5MHz | ||
Inductor Construction Shielded | ||
Related links
- Vishay EK Shielded Surface Mount Inductor with a Metal Composite Core, 100 nH ±20 % 43 A Idc
- Vishay EK Shielded Surface Mount Inductor with a Metal Composite Core, 100 nH ±20 % 2.5 A Idc
- Vishay EK Shielded Surface Mount Inductor with a Metal Composite Core, 100 nH ±20 % 55 A Idc
- Vishay EK Shielded Surface Mount Inductor with a Metal Composite Core, 100 nH ±20 % 32.5 A Idc
- Vishay EK Shielded Surface Mount Inductor with a Metal Composite Core, 100 nH ±20 % 60 A Idc
- Vishay 5050 Shielded Surface Mount Inductor with a Metal Composite Core, 100 nH ±20 % 43 A Idc
- Vishay EK Shielded Surface Mount Inductor 100 nH ±20 % 21 A Idc
- Vishay EK Shielded Surface Mount Inductor with a Metal Composite Core, 470 nH ±20 % 41 A Idc
