Vishay, IHLP, EK Shielded Surface Mount Inductor with a Metal Composite Core, 22 μH ±20 % 2.9 A Idc
- RS Stock No.:
- 565-017
- Mfr. Part No.:
- IHLP2525CZEK220M1A
- Brand:
- Vishay
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 10 units)*
$20.70
(exc. GST)
$22.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 2,500 unit(s) shipping from 05 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 10 - 90 | $2.07 | $20.70 |
| 100 - 490 | $1.677 | $16.77 |
| 500 - 990 | $1.285 | $12.85 |
| 1000 + | $1.139 | $11.39 |
*price indicative
- RS Stock No.:
- 565-017
- Mfr. Part No.:
- IHLP2525CZEK220M1A
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Surface Mount Inductor | |
| Inductance | 22μH | |
| Maximum DC Current | 2.9A | |
| Package/Case | EK | |
| Packaging | Tape & Reel | |
| Length | 0.27in | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Maximum DC Resistance | 135mΩ | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Inductance Tolerance | ±20 % | |
| Series | IHLP | |
| Maximum Operating Temperature | 125°C | |
| Termination Style | EK | |
| Core Material | Metal Composite | |
| Standards/Approvals | RoHS | |
| Diameter | 0.12in | |
| Depth | 0.12in | |
| Height | 3mm | |
| Inductor Construction | Shielded | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Surface Mount Inductor | ||
Inductance 22μH | ||
Maximum DC Current 2.9A | ||
Package/Case EK | ||
Packaging Tape & Reel | ||
Length 0.27in | ||
Automotive Standard No | ||
Shielding Yes | ||
Maximum DC Resistance 135mΩ | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Inductance Tolerance ±20 % | ||
Series IHLP | ||
Maximum Operating Temperature 125°C | ||
Termination Style EK | ||
Core Material Metal Composite | ||
Standards/Approvals RoHS | ||
Diameter 0.12in | ||
Depth 0.12in | ||
Height 3mm | ||
Inductor Construction Shielded | ||
The Vishay Automotive inductors with shielded construction support frequency ranges up to 1.0 MHz, ensuring stable performance in power management systems. They offer the lowest DCR per μH in their package size for efficient operation. The powdered iron core provides soft saturation characteristics, enhancing durability under varying load conditions. Ideal for automotive DC/DC converter applications.
Handles high transient current spikes without hard saturation
Ultra low buzz noise due to composite construction
AEC Q200 qualified
RoHS Compliant
Halogen free
Related links
- Vishay EK Shielded Surface Mount Inductor with a Metal Composite Core, 22 μH ±20 % 2.9 A Idc
- Vishay EK Shielded Surface Mount Inductor with a Metal Composite Core, 4.7 μH ±20 % 13.5 A Idc
- Vishay EK Shielded Surface Mount Inductor with a Metal Composite Core, 4.7 μH ±20 % 3.5 A Idc
- Vishay EK Shielded Surface Mount Inductor with a Metal Composite Core, 4.7 μH ±20 % 4.5 A Idc
- Vishay EK Shielded Surface Mount Inductor with a Metal Composite Core, 1 μH ±20 % 9.2 A Idc
- Vishay EK Shielded Surface Mount Inductor with a Metal Composite Core, 4.7 μH ±20 % 30 A Idc
- Vishay EK Shielded Surface Mount Inductor with a Metal Composite Core, 4.7 μH ±20 % 9.5 A Idc
- Vishay EK Shielded Surface Mount Inductor with a Metal Composite Core, 8.2 μH ±20 % 18 A Idc
