Vishay, IHLP, EK Shielded Surface Mount Inductor with a Metal Composite Core, 100 pH ±20 % 23 A Idc

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save 18%

View bulk pricing options

Subtotal (1 tape of 10 units)*

$15.65

(exc. GST)

$17.22

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 2,400 unit(s), ready to ship from another location

Units
Per unit
Per Tape*
Saving
10 - 90$1.565$15.65-
100 - 490$1.269$12.6918%
500 - 990$0.972$9.7237%
1000 +$0.861$8.6144%

*price indicative

Packaging Options:
RS Stock No.:
564-994
Mfr. Part No.:
IHLP2020CZEKR10M01
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Inductance

100pH

Product Type

Surface Mount Inductor

Maximum DC Current

23A

Package/Case

EK

Packaging

Tape & Reel

Length

0.22in

Automotive Standard

No

Shielding

Yes

Maximum DC Resistance

3.16mΩ

Minimum Operating Temperature

-55°C

Pin Count

2

Series

IHLP

Maximum Operating Temperature

125°C

Inductance Tolerance

±20 %

Standards/Approvals

RoHS

Diameter

0.12in

Termination Style

EK

Core Material

Metal Composite

Depth

0.12in

Height

3mm

Maximum Self Resonant Frequency

255MHz

Inductor Construction

Shielded

The Vishay Power Inductor with shielded construction offers reliable performance in high-frequency applications up to 5.0 MHz. It features the lowest DCR per μH in its package size, ensuring minimal power loss. Designed to handle high transient current spikes without saturation. Ideal for Compact and efficient power conversion systems.

Ultra low buzz noise, due to composite construction

Excellent temperature stability for inductance and saturation

RoHS Compliant

Halogen free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy