Wurth Elektronik, WE-LHMI, 4020 Shielded Wirewound Surface Mount Inductor with a Polystyrene Core, 1 μH ±20 % 6.2 A Idc
- RS Stock No.:
- 563-103
- Mfr. Part No.:
- 74437324010
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 25 more to save 3%
View bulk pricing optionsSubtotal (1 tape of 5 units)*
$29.55
(exc. GST)
$32.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2,985 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 5 - 20 | $5.91 | $29.55 | - |
| 25 + | $5.73 | $28.65 | 3% |
*price indicative
- RS Stock No.:
- 563-103
- Mfr. Part No.:
- 74437324010
- Brand:
- Wurth Elektronik
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 1μH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 6.2A | |
| Package/Case | 4020 | |
| Packaging | Tape & Reel | |
| Length | 4.45mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Pin Count | 2 | |
| Maximum DC Resistance | 22mΩ | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | ±20 % | |
| Series | WE-LHMI | |
| Standards/Approvals | No | |
| Core Material | Polystyrene | |
| Height | 1.8mm | |
| Depth | 1.8mm | |
| Maximum Self Resonant Frequency | 89MHz | |
| Inductor Construction | Shielded | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 1μH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 6.2A | ||
Package/Case 4020 | ||
Packaging Tape & Reel | ||
Length 4.45mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Pin Count 2 | ||
Maximum DC Resistance 22mΩ | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance ±20 % | ||
Series WE-LHMI | ||
Standards/Approvals No | ||
Core Material Polystyrene | ||
Height 1.8mm | ||
Depth 1.8mm | ||
Maximum Self Resonant Frequency 89MHz | ||
Inductor Construction Shielded | ||
- COO (Country of Origin):
- CN
Related links
- Wurth Elektronik 7050 Shielded Wirewound Surface Mount Inductor 4.7 μH ±20 % 6.2 A Idc
- Wurth Elektronik 4020 Shielded Surface Mount Inductor with a Polystyrene Core, 15 μH ±20 % 1.2 A Idc
- Wurth Elektronik 4020 Shielded Multilayer Surface Mount Inductor with a Composite Iron Powder Core, 4.7 μH ±20
- Wurth Elektronik 4020 Shielded Multilayer Surface Mount Inductor with a Composite Iron Powder Core, 2.2 μH ±20
- Wurth Elektronik 4020 Shielded Multilayer Surface Mount Inductor with a Composite Iron Powder Core, 22 μH ±20
- Wurth Elektronik 4020 Shielded Multilayer Surface Mount Inductor with a Composite Iron Powder Core, 680 nH ±20
- Wurth Elektronik 4020 Shielded Multilayer Surface Mount Inductor with a Composite Iron Powder Core, 3.3 μH ±20
- Wurth Elektronik 4020 Shielded Multilayer Surface Mount Inductor with a Composite Iron Powder Core, 6.8 μH ±20
