Panasonic, LP Shielded Wirewound Surface Mount Inductor with a Magnetic Iron Alloy Core, 1 μH ±20 % 17.3 A Idc
- RS Stock No.:
- 548-894
- Mfr. Part No.:
- ETQP4M1R0KVK
- Brand:
- Panasonic
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$6.13
(exc. GST)
$6.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 880 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | $1.226 | $6.13 |
| 50 - 245 | $0.762 | $3.81 |
| 250 - 495 | $0.456 | $2.28 |
| 500 + | $0.448 | $2.24 |
*price indicative
- RS Stock No.:
- 548-894
- Mfr. Part No.:
- ETQP4M1R0KVK
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 1μH | |
| Maximum DC Current | 17.3A | |
| Length | 8mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Minimum Operating Temperature | -55°C | |
| Maximum DC Resistance | 242.0mΩ | |
| Series | LP | |
| Inductance Tolerance | ±20 % | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | AEC-Q200, RoHS | |
| Depth | 4mm | |
| Height | 3mm | |
| Termination Style | 8 x 8.4 x 4 mm | |
| Diameter | 4mm | |
| Core Material | Magnetic Iron Alloy | |
| Inductor Construction | Shielded | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 1μH | ||
Maximum DC Current 17.3A | ||
Length 8mm | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Minimum Operating Temperature -55°C | ||
Maximum DC Resistance 242.0mΩ | ||
Series LP | ||
Inductance Tolerance ±20 % | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals AEC-Q200, RoHS | ||
Depth 4mm | ||
Height 3mm | ||
Termination Style 8 x 8.4 x 4 mm | ||
Diameter 4mm | ||
Core Material Magnetic Iron Alloy | ||
Inductor Construction Shielded | ||
The Panasonic Power inductors choke Coil for automotive applications with excellent heat resistance and a Compact low profile SMD design ensure high reliability and support high bias current.
Shielded construction
AEC-Q200 compliant
RoHS compliant
