Wurth Elektronik, WEMAPI Surface Mount Inductor with a Iron Alloy Core, 6.8 μH 4.3 A Idc
- RS Stock No.:
- 548-623
- Mfr. Part No.:
- 74438367068
- Brand:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 5 units)*
$19.59
(exc. GST)
$21.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 230 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 5 - 45 | $3.918 | $19.59 |
| 50 - 245 | $3.174 | $15.87 |
| 250 - 495 | $2.428 | $12.14 |
| 500 + | $1.956 | $9.78 |
*price indicative
- RS Stock No.:
- 548-623
- Mfr. Part No.:
- 74438367068
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Surface Mount Inductor | |
| Inductance | 6.8μH | |
| Maximum DC Current | 4.3A | |
| Length | 5.4mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | AEC-Q200 | |
| Maximum DC Resistance | 48.3mΩ | |
| Minimum Operating Temperature | -40°C | |
| Series | WEMAPI | |
| Maximum Operating Temperature | 125°C | |
| Termination Style | Package | |
| Core Material | Iron Alloy | |
| Depth | 3.1mm | |
| Diameter | 3.1mm | |
| Height | 3.1mm | |
| Standards/Approvals | RoHS, REACH, Halogen-Free | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Surface Mount Inductor | ||
Inductance 6.8μH | ||
Maximum DC Current 4.3A | ||
Length 5.4mm | ||
Packaging Tape & Reel | ||
Automotive Standard AEC-Q200 | ||
Maximum DC Resistance 48.3mΩ | ||
Minimum Operating Temperature -40°C | ||
Series WEMAPI | ||
Maximum Operating Temperature 125°C | ||
Termination Style Package | ||
Core Material Iron Alloy | ||
Depth 3.1mm | ||
Diameter 3.1mm | ||
Height 3.1mm | ||
Standards/Approvals RoHS, REACH, Halogen-Free | ||
Inductor Construction Wirewound | ||
- COO (Country of Origin):
- KR
The Wurth Elektronik SMT shielded power inductor, featuring a magnetic iron alloy core, is engineered to handle high-rated currents and transient spikes, making it ideal for high-efficiency power conversion applications. Its compact, magnetically shielded design minimizes acoustic noise and leakage flux, ensuring stable performance in sensitive electronic systems. This inductor is suitable for a variety of applications, including DC/DC converters for high current power supplies and Field Programmable Gate Arrays, point-of-Load converters, and power supplies for portable devices such as PDAs, smartphones, digital cameras, and tablet PCs.
Compact design
Magnetically shielded
High current capability and handles high transient current spikes
Low acoustic noise and low leakage flux noise
AEC-Q 200 qualified
Related links
- Wurth Elektronik 3.3 μH 5 A Idc
- Wurth Elektronik 10 μH 3.3 A Idc
- Wurth Elektronik 5030 Shielded Power Inductor with a Magnetic Iron Alloy Core, 6.8 μH ±20 % 4.3 A Idc
- Wurth Elektronik 1011 Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 15 μH ±20 % 4.3 A Idc
- Wurth Elektronik 6.8 μH ±30 % 4.3 A Idc
- Wurth Elektronik 5030 Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 6.8 μH Shielded ±20 %
- Wurth Elektronik 1040 Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 6.8 μH Shielded ±20 %
- Wurth Elektronik 3020HT Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 6.8 μH Shielded ±20 %
