Wurth Elektronik, 784383, 3020HT Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 6.8 μH Shielded ±20 %
- RS Stock No.:
- 426-964
- Mfr. Part No.:
- 78438336068HT
- Brand:
- Wurth Elektronik
This image is representative of the product range
Subtotal (1 reel of 1000 units)*
$3,559.00
(exc. GST)
$3,915.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 14 December 2026
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | $3.559 | $3,559.00 |
*price indicative
- RS Stock No.:
- 426-964
- Mfr. Part No.:
- 78438336068HT
- Brand:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Surface Mount Inductor | |
| Inductance | 6.8μH | |
| Sub Type | SMT Power Inductor | |
| Maximum DC Current | 2A | |
| Package/Case | 3020HT | |
| Packaging | Tape & Reel | |
| Length | 3mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Maximum DC Resistance | 227.1mΩ | |
| Minimum Operating Temperature | -55°C | |
| Inductance Tolerance | ±20 % | |
| Maximum Operating Temperature | 150°C | |
| Series | 784383 | |
| Termination Style | 3020HT | |
| Diameter | 2mm | |
| Standards/Approvals | 863, Halogen Free JEDEC JS709BIEC 61249-2-21, REACH EC1907, EU&2015, RoHS 2011, 2006 | |
| Core Material | Magnetic Iron Alloy | |
| Height | 2mm | |
| Depth | 2mm | |
| Maximum Self Resonant Frequency | 22MHz | |
| Inductor Construction | Shielded | |
| Moulded | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Surface Mount Inductor | ||
Inductance 6.8μH | ||
Sub Type SMT Power Inductor | ||
Maximum DC Current 2A | ||
Package/Case 3020HT | ||
Packaging Tape & Reel | ||
Length 3mm | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Maximum DC Resistance 227.1mΩ | ||
Minimum Operating Temperature -55°C | ||
Inductance Tolerance ±20 % | ||
Maximum Operating Temperature 150°C | ||
Series 784383 | ||
Termination Style 3020HT | ||
Diameter 2mm | ||
Standards/Approvals 863, Halogen Free JEDEC JS709BIEC 61249-2-21, REACH EC1907, EU&2015, RoHS 2011, 2006 | ||
Core Material Magnetic Iron Alloy | ||
Height 2mm | ||
Depth 2mm | ||
Maximum Self Resonant Frequency 22MHz | ||
Inductor Construction Shielded | ||
Moulded No | ||
- COO (Country of Origin):
- KR
Related links
- Wurth Elektronik 3020HT Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 6.8 μH Shielded ±20 %
- Wurth Elektronik 3020HT Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 4.7 μH Shielded ±20 %
- Wurth Elektronik 3020HT Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 1.5 μH Shielded ±20 %
- Wurth Elektronik 3020HT Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 2.2 μH Shielded ±20 %
- Wurth Elektronik 3020HT Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 1.2 μH Shielded ±20 %
- Wurth Elektronik 3020HT Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 1 μH Shielded ±20 %
- Wurth Elektronik 3020HT Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 3.3 μH Shielded ±20 %
- Wurth Elektronik 3020HT Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 680 nH Shielded ±30 %
