Wurth Elektronik, WELQ 1210 Surface Mount Inductor with a Ferrite Core, 330 μH 65 mA Idc Q:40
- RS Stock No.:
- 548-591
- Mfr. Part No.:
- 744032331
- Brand:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 10 units)*
$12.08
(exc. GST)
$13.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 480 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 10 - 90 | $1.208 | $12.08 |
| 100 - 490 | $0.977 | $9.77 |
| 500 - 990 | $0.748 | $7.48 |
| 1000 + | $0.601 | $6.01 |
*price indicative
- RS Stock No.:
- 548-591
- Mfr. Part No.:
- 744032331
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Surface Mount Inductor | |
| Inductance | 330μH | |
| Maximum DC Current | 65mA | |
| Packaging | Tape & Reel | |
| Length | 3.2mm | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 16.5Ω | |
| Maximum Operating Temperature | 125°C | |
| Series | WELQ 1210 | |
| Termination Style | Package | |
| Depth | 2.3mm | |
| Height | 2.3mm | |
| Core Material | Ferrite | |
| Diameter | 2.3mm | |
| Standards/Approvals | Halogen-Free, REACH, RoHS | |
| Minimum Quality Factor | 40 | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Surface Mount Inductor | ||
Inductance 330μH | ||
Maximum DC Current 65mA | ||
Packaging Tape & Reel | ||
Length 3.2mm | ||
Automotive Standard No | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 16.5Ω | ||
Maximum Operating Temperature 125°C | ||
Series WELQ 1210 | ||
Termination Style Package | ||
Depth 2.3mm | ||
Height 2.3mm | ||
Core Material Ferrite | ||
Diameter 2.3mm | ||
Standards/Approvals Halogen-Free, REACH, RoHS | ||
Minimum Quality Factor 40 | ||
Inductor Construction Wirewound | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik SMT Inductor is a miniature chip inductor wound on a specialized ferrite core, designed for compact circuits requiring low power operation. With an operating temperature range of –40°C to +125°C, it is suitable for various applications, including low power DC/DC converters. Its robust design and compact size make it ideal for modern electronic devices requiring reliable and efficient inductive components.
Small inductances for compact circuits
High Q at high frequencies
Low DC resistance
Related links
- Wurth Elektronik 220 μH 0.075 A Idc Q:40
- Wurth Elektronik 15 μH 0.27 A Idc Q:35
- Wurth Elektronik 470 μH 0.05 A Idc Q:20
- Wurth Elektronik 2.2 μH 0.62 A Idc Q:20
- Wurth Elektronik 6.8 μH 0.42 A Idc Q:20
- Wurth Elektronik 68 μH 0.13 A Idc Q:35
- Wurth Elektronik 1 μH 1.8 A Idc Q:40
- Wurth Elektronik 2.2 μH 1.6 A Idc Q:40
