Wurth Elektronik, WELQ 1812 Surface Mount Inductor with a Ferrite Core, 1 μH 1.8 A Idc Q:40
- RS Stock No.:
- 486-289
- Distrelec Article No.:
- 301-87-932
- Mfr. Part No.:
- 744045001
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save $25.10
View bulk pricing optionsSubtotal (1 unit)*
$13.19
(exc. GST)
$14.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 88 unit(s), ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $13.19 | - |
| 10 - 49 | $10.68 | $25.10 |
| 50 - 99 | $8.18 | $250.50 |
| 100 + | $6.60 | $659.00 |
*price indicative
- RS Stock No.:
- 486-289
- Distrelec Article No.:
- 301-87-932
- Mfr. Part No.:
- 744045001
- Brand:
- Wurth Elektronik
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 1μH | |
| Product Type | Surface Mount Inductor | |
| Maximum DC Current | 1.8A | |
| Length | 4.5mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | No | |
| Maximum DC Resistance | 0.08Ω | |
| Minimum Operating Temperature | -40°C | |
| Series | WELQ 1812 | |
| Maximum Operating Temperature | 125°C | |
| Diameter | 2.9mm | |
| Core Material | Ferrite | |
| Height | 2.9mm | |
| Termination Style | Package | |
| Standards/Approvals | REACH, Halogen-Free, RoHS | |
| Depth | 2.9mm | |
| Inductor Construction | Wirewound | |
| Minimum Quality Factor | 40 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 1μH | ||
Product Type Surface Mount Inductor | ||
Maximum DC Current 1.8A | ||
Length 4.5mm | ||
Packaging Tape & Reel | ||
Automotive Standard No | ||
Maximum DC Resistance 0.08Ω | ||
Minimum Operating Temperature -40°C | ||
Series WELQ 1812 | ||
Maximum Operating Temperature 125°C | ||
Diameter 2.9mm | ||
Core Material Ferrite | ||
Height 2.9mm | ||
Termination Style Package | ||
Standards/Approvals REACH, Halogen-Free, RoHS | ||
Depth 2.9mm | ||
Inductor Construction Wirewound | ||
Minimum Quality Factor 40 | ||
- COO (Country of Origin):
- CN
- RS Stock No. 0548608
- Mfr. Part No. 744045001
Each (On a Tape of 10)
$1.703
- RS Stock No. 0548608P
- Mfr. Part No. 744045001
Each (Supplied on a Reel)
$1.703
- RS Stock No. 0548604
- Mfr. Part No. 7440450039
Each (On a Tape of 10)
$1.703
- RS Stock No. 0548595P
- Mfr. Part No. 744045002
Each (Supplied on a Reel)
$1.703
Related links
- Wurth Elektronik 1 μH 1.8 A Idc Q:40
- Wurth Elektronik 2.2 μH 1.6 A Idc Q:40
- Wurth Elektronik 3.9 μH 1.32 A Idc Q:40
- Wurth Elektronik 47 μH 0.39 A Idc Q:55
- Wurth Elektronik 3.3 μH 1.4 A Idc Q:45
- Wurth Elektronik 2200 μH 0.04 A Idc Q:30
- Wurth Elektronik 5.6 μH 1.18 A Idc Q:36
- Wurth Elektronik 6.8 μH 1.1 A Idc Q:36











