Wurth Elektronik, WE-PD4 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 6.8 μH ±20 % 3.8 A Idc
- RS Stock No.:
- 487-122
- Distrelec Article No.:
- 301-88-687
- Mfr. Part No.:
- 74456068
- Brand:
- Wurth Elektronik
This image is representative of the product range
Add 5 more to save $4.90
View bulk pricing optionsSubtotal (1 unit)*
$32.66
(exc. GST)
$35.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 50 unit(s) ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $32.66 | - |
| 5 + | $31.68 | $4.90 |
*price indicative
- RS Stock No.:
- 487-122
- Distrelec Article No.:
- 301-88-687
- Mfr. Part No.:
- 74456068
- Brand:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 6.8μH | |
| Maximum DC Current | 3.8A | |
| Packaging | Tape & Reel | |
| Length | 12.7mm | |
| Automotive Standard | No | |
| Shielding | No | |
| Pin Count | 2 | |
| Maximum DC Resistance | 34mΩ | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | ±20 % | |
| Series | WE-PD4 | |
| Core Material | Ferrite | |
| Termination Style | Surface Mount | |
| Height | 5mm | |
| Standards/Approvals | (EC)1907/2006, 2011/65/EU&2015/863 | |
| Depth | 10mm | |
| Maximum Self Resonant Frequency | 30MHz | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 6.8μH | ||
Maximum DC Current 3.8A | ||
Packaging Tape & Reel | ||
Length 12.7mm | ||
Automotive Standard No | ||
Shielding No | ||
Pin Count 2 | ||
Maximum DC Resistance 34mΩ | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance ±20 % | ||
Series WE-PD4 | ||
Core Material Ferrite | ||
Termination Style Surface Mount | ||
Height 5mm | ||
Standards/Approvals (EC)1907/2006, 2011/65/EU&2015/863 | ||
Depth 10mm | ||
Maximum Self Resonant Frequency 30MHz | ||
Moulded Yes | ||
- COO (Country of Origin):
- CN
Related links
- Wurth Elektronik 100 μH ±10 % 1.4 A Idc
- Wurth Elektronik 47 μH ±10 % 2.8 A Idc
- Wurth Elektronik 68 μH ±10 % 1.6 A Idc
- Wurth Elektronik 10 μH ±20 % 3.3 A Idc
- Wurth Elektronik 33 μH ±10 % 2.3 A Idc
- Wurth Elektronik 10 μH ±20 % 1.2 A Idc
- Wurth Elektronik 22 μH ±20 % 2.6 A Idc
- Wurth Elektronik 47 μH ±10 % 1.8 A Idc
