Wurth Elektronik Shielded Power Inductor 0.33 μH
- RS Stock No.:
- 486-275
- Distrelec Article No.:
- 301-87-908
- Mfr. Part No.:
- 74404300033
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save $4.30
View bulk pricing optionsSubtotal (1 unit)*
$2.25
(exc. GST)
$2.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 50 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $2.25 | - |
| 10 - 49 | $1.82 | $4.30 |
| 50 - 99 | $1.39 | $43.00 |
| 100 + | $1.13 | $112.00 |
*price indicative
- RS Stock No.:
- 486-275
- Distrelec Article No.:
- 301-87-908
- Mfr. Part No.:
- 74404300033
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 0.33μH | |
| Product Type | Power Inductor | |
| Length | 4.8mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Maximum DC Resistance | 12mΩ | |
| Minimum Operating Temperature | 40°C | |
| Maximum Operating Temperature | 125°C | |
| Depth | 4.8mm | |
| Standards/Approvals | No | |
| Height | 2.8mm | |
| Maximum Self Resonant Frequency | 400MHz | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 0.33μH | ||
Product Type Power Inductor | ||
Length 4.8mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Maximum DC Resistance 12mΩ | ||
Minimum Operating Temperature 40°C | ||
Maximum Operating Temperature 125°C | ||
Depth 4.8mm | ||
Standards/Approvals No | ||
Height 2.8mm | ||
Maximum Self Resonant Frequency 400MHz | ||
- COO (Country of Origin):
- CN
Related links
- Wurth Elektronik Shielded Power Inductor 6.8 μH ±20 %
- Wurth Elektronik Shielded Power Inductor 0.47 μH
- Wurth Elektronik Shielded Power Inductor 1 μH ±20 % Q:12
- Wurth Elektronik, WE-TPC Shielded Power Inductor 0.33 μH
- Wurth Elektronik, WE-MAPI Shielded Power Inductor 0.33 μH ±30 %
- Wurth Elektronik, WE-PMI Shielded Power Inductor 0.33 μH ±20 %
- Wurth Elektronik, WE-HCI Shielded Power Inductor 0.33 μH ±20 % 18.5 A Idc
- Wurth Elektronik 0.33 μH ±20 % 21.5 A Idc
