Wurth Elektronik, WE-HCI Shielded Power Inductor 0.33 μH ±20 % 18.5 A Idc
- RS Stock No.:
- 485-275
- Distrelec Article No.:
- 301-88-272
- Mfr. Part No.:
- 744316033
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$42.68
(exc. GST)
$46.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 40 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $42.68 | - |
| 5 + | $41.40 | 2% |
*price indicative
- RS Stock No.:
- 485-275
- Distrelec Article No.:
- 301-88-272
- Mfr. Part No.:
- 744316033
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 0.33μH | |
| Product Type | Power Inductor | |
| Maximum DC Current | 18.5A | |
| Packaging | Tape & Reel | |
| Length | 5.6mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 2 | |
| Maximum DC Resistance | 1.75mΩ | |
| Series | WE-HCI | |
| Inductance Tolerance | ±20 % | |
| Maximum Operating Temperature | 150°C | |
| Height | 4mm | |
| Standards/Approvals | 2011/65/EU&2015/863, (EC)1907/2006 | |
| Depth | 5.3mm | |
| Termination Style | Surface Mount | |
| Maximum Self Resonant Frequency | 402MHz | |
| Inductor Construction | Shielded | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 0.33μH | ||
Product Type Power Inductor | ||
Maximum DC Current 18.5A | ||
Packaging Tape & Reel | ||
Length 5.6mm | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Minimum Operating Temperature -40°C | ||
Pin Count 2 | ||
Maximum DC Resistance 1.75mΩ | ||
Series WE-HCI | ||
Inductance Tolerance ±20 % | ||
Maximum Operating Temperature 150°C | ||
Height 4mm | ||
Standards/Approvals 2011/65/EU&2015/863, (EC)1907/2006 | ||
Depth 5.3mm | ||
Termination Style Surface Mount | ||
Maximum Self Resonant Frequency 402MHz | ||
Inductor Construction Shielded | ||
- COO (Country of Origin):
- CN
- RS Stock No. 0485275P
- Mfr. Part No. 744316033
Each (Supplied on a Reel)
$42.68
- RS Stock No. 0484668
- Mfr. Part No. 744323100
Each
$74.13
- RS Stock No. 0485276
- Mfr. Part No. 744316047
Each
$42.68
- RS Stock No. 0484677
- Mfr. Part No. 744325240
Each
$71.59
Related links
- Wurth Elektronik, WE-HCI Shielded Power Inductor 0.47 μH ±20 % 15 A Idc
- Wurth Elektronik, WE-HCI Shielded Power Inductor 2.2 μH ±20 % 9 A Idc
- Wurth Elektronik, WE-HCI Shielded Power Inductor 0.68 μH ±20 % 12.75 A Idc
- Wurth Elektronik, WE-HCI Shielded Power Inductor 1.0 μH ±20 % 14 A Idc
- Wurth Elektronik, WE-HCI Shielded Power Inductor 0.22 μH ±20 % 20 A Idc
- Wurth Elektronik 0.13 μH ±20 % 22 A Idc
- Wurth Elektronik 6.0 μH ±20 % 9.5 A Idc
- Wurth Elektronik 1.5 μH ±20 % 9.5 A Idc









