Wurth Elektronik, WE-TPC Shielded Power Inductor with a Ferrite Core, 1.2 μH ±35 % 1 A Idc
- RS Stock No.:
- 486-116
- Distrelec Article No.:
- 301-87-760
- Mfr. Part No.:
- 744030001
- Brand:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$20.58
(exc. GST)
$22.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 50 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $20.58 |
| 10 - 49 | $16.67 |
| 50 - 99 | $12.78 |
| 100 + | $10.30 |
*price indicative
- RS Stock No.:
- 486-116
- Distrelec Article No.:
- 301-87-760
- Mfr. Part No.:
- 744030001
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Power Inductor | |
| Inductance | 1.2μH | |
| Maximum DC Current | 1A | |
| Packaging | Tape & Reel | |
| Length | 3.5mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 115mΩ | |
| Pin Count | 2 | |
| Series | WE-TPC | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | ±35 % | |
| Core Material | Ferrite | |
| Standards/Approvals | 2011/65/EU&2015/863, (EC)1907/2006 | |
| Depth | 3.3mm | |
| Termination Style | Surface Mount | |
| Height | 1.05mm | |
| Maximum Self Resonant Frequency | 210MHz | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Power Inductor | ||
Inductance 1.2μH | ||
Maximum DC Current 1A | ||
Packaging Tape & Reel | ||
Length 3.5mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 115mΩ | ||
Pin Count 2 | ||
Series WE-TPC | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance ±35 % | ||
Core Material Ferrite | ||
Standards/Approvals 2011/65/EU&2015/863, (EC)1907/2006 | ||
Depth 3.3mm | ||
Termination Style Surface Mount | ||
Height 1.05mm | ||
Maximum Self Resonant Frequency 210MHz | ||
- COO (Country of Origin):
- CN
- RS Stock No. 0486127
- Mfr. Part No. 744031010
Each
$2.22
- RS Stock No. 0485069
- Mfr. Part No. 7440700100
Each
$22.10
- RS Stock No. 0486128
- Mfr. Part No. 744031330
Each
$2.16
- RS Stock No. 0485069P
- Mfr. Part No. 7440700100
Each (Supplied on a Reel)
$22.10
Related links
- Wurth Elektronik 1.0 μH ±30 % 2 A Idc
- Wurth Elektronik, WE-TPC Shielded Power Inductor 0.47 μH ±35 % 3 A Idc
- Wurth Elektronik 3.3 μH ±30 % 5.3 A Idc
- Wurth Elektronik 1.5 μH ±30 % 7.2 A Idc
- Wurth Elektronik 4.7 μH ±30 % 0.48 A Idc
- Wurth Elektronik 5.6 μH ±30 % 4 A Idc
- Wurth Elektronik 15 μH ±30 % 2.8 A Idc
- Wurth Elektronik 22 μH ±30 % 1.3 A Idc








