Wurth Elektronik, WE-PD7 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 268 μH ±20 % 640 mA Idc
- RS Stock No.:
- 485-902
- Distrelec Article No.:
- 301-88-743
- Mfr. Part No.:
- 74459268
- Brand:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$44.63
(exc. GST)
$49.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $44.63 |
| 5 + | $43.30 |
*price indicative
- RS Stock No.:
- 485-902
- Distrelec Article No.:
- 301-88-743
- Mfr. Part No.:
- 74459268
- Brand:
- Wurth Elektronik
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 268μH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 640mA | |
| Packaging | Tape & Reel | |
| Length | 21.59mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | No | |
| Pin Count | 2 | |
| Maximum DC Resistance | 0.47Ω | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | ±20 % | |
| Series | WE-PD7 | |
| Standards/Approvals | (EC)1907/2006, 2011/65/EU&2015/863 | |
| Core Material | Ferrite | |
| Depth | 17.78mm | |
| Termination Style | Surface Mount | |
| Height | 10.16mm | |
| Maximum Self Resonant Frequency | 1.9MHz | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 268μH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 640mA | ||
Packaging Tape & Reel | ||
Length 21.59mm | ||
Automotive Standard AEC-Q200 | ||
Shielding No | ||
Pin Count 2 | ||
Maximum DC Resistance 0.47Ω | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance ±20 % | ||
Series WE-PD7 | ||
Standards/Approvals (EC)1907/2006, 2011/65/EU&2015/863 | ||
Core Material Ferrite | ||
Depth 17.78mm | ||
Termination Style Surface Mount | ||
Height 10.16mm | ||
Maximum Self Resonant Frequency 1.9MHz | ||
- COO (Country of Origin):
- CN
Related links
- Wurth Elektronik 215 μH ±20 % 0.82 A Idc
- Wurth Elektronik 222 μH ±20 % 0.77 A Idc
- Wurth Elektronik 115 μH ±20 % 1.5 A Idc
- Wurth Elektronik 147 μH ±20 % 1.25 A Idc
- Wurth Elektronik 122 μH ±20 % 1.45 A Idc
- Wurth Elektronik 168 μH ±20 % 1.1 A Idc
- Wurth Elektronik 247 μH ±20 % 0.72 A Idc
- Wurth Elektronik 1210 Unshielded Inductor with a Ferrite Core, 1.8 μH Surface Mount ±5 % 0.64 A Idc Q:20
