Wurth Elektronik, WE-PD HV Shielded Power Inductor 220 μH

This image is representative of the product range

Get a bulk buy discount

Add 5 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

$49.86

(exc. GST)

$54.85

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 44 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$49.86-
5 +$48.353%

*price indicative

RS Stock No.:
485-796
Distrelec Article No.:
301-90-066
Mfr. Part No.:
7687709221
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

220μH

Product Type

Power Inductor

Length

12.8mm

Automotive Standard

No

Shielding

Yes

Minimum Operating Temperature

-40°C

Maximum DC Resistance

350mΩ

Maximum Operating Temperature

125°C

Series

WE-PD HV

Standards/Approvals

2006, 863, EU&2015, Halogen Free JEDEC JS709B, REACH or declared EC1907, RoHS 2011

Depth

10.5mm

Height

12mm

Maximum Self Resonant Frequency

2.2MHz

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy