Wurth Elektronik, WE-PD HV Shielded Power Inductor 470 μH
- RS Stock No.:
- 485-006
- Distrelec Article No.:
- 301-90-069
- Mfr. Part No.:
- 7687709471
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$49.86
(exc. GST)
$54.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 48 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $49.86 | - |
| 5 + | $48.35 | 3% |
*price indicative
- RS Stock No.:
- 485-006
- Distrelec Article No.:
- 301-90-069
- Mfr. Part No.:
- 7687709471
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 470μH | |
| Product Type | Power Inductor | |
| Length | 12.8mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Maximum DC Resistance | 800mΩ | |
| Minimum Operating Temperature | -40°C | |
| Series | WE-PD HV | |
| Maximum Operating Temperature | 125°C | |
| Depth | 10.5mm | |
| Height | 12mm | |
| Standards/Approvals | 2006, RoHS 2011, Halogen Free JEDEC JS709B, REACH or declared EC1907, 863, EU&2015 | |
| Maximum Self Resonant Frequency | 1.9MHz | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 470μH | ||
Product Type Power Inductor | ||
Length 12.8mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Maximum DC Resistance 800mΩ | ||
Minimum Operating Temperature -40°C | ||
Series WE-PD HV | ||
Maximum Operating Temperature 125°C | ||
Depth 10.5mm | ||
Height 12mm | ||
Standards/Approvals 2006, RoHS 2011, Halogen Free JEDEC JS709B, REACH or declared EC1907, 863, EU&2015 | ||
Maximum Self Resonant Frequency 1.9MHz | ||
- COO (Country of Origin):
- CN
Related links
- Wurth Elektronik, WE-PD HV Shielded Power Inductor 220 μH
- Wurth Elektronik, WE-PD HV Shielded Power Inductor 680 μH
- Wurth Elektronik, WE-PD HV Shielded Power Inductor 3300 μH
- Wurth Elektronik, WE-PD HV Shielded Power Inductor 1000 μH
- Wurth Elektronik, WE-PD HV Shielded Power Inductor 1500 μH
- Wurth Elektronik, WE-PD HV Shielded Power Inductor 560 μH
- Wurth Elektronik, WE-PD HV Shielded Power Inductor 2200 μH
- Wurth Elektronik 15 μH ±25 % 1.6 A Idc
