Wurth Elektronik, WE-GFH, 1812 Unshielded Power Inductor with a Iron Powder Core, 2.2 μH 10 % 1.45 A Idc Q:25
- RS Stock No.:
- 486-172
- Distrelec Article No.:
- 304-46-778
- Mfr. Part No.:
- 744766902
- Brand:
- Wurth Elektronik
This image is representative of the product range
Subtotal (1 tape of 2 units)*
$13.24
(exc. GST)
$14.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 48 unit(s) shipping from 16 November 2026
Units | Per unit | Per Tape* |
|---|---|---|
| 2 - 18 | $6.62 | $13.24 |
| 20 - 98 | $5.37 | $10.74 |
| 100 - 198 | $4.10 | $8.20 |
| 200 + | $3.305 | $6.61 |
*price indicative
- RS Stock No.:
- 486-172
- Distrelec Article No.:
- 304-46-778
- Mfr. Part No.:
- 744766902
- Brand:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Power Inductor | |
| Inductance | 2.2μH | |
| Maximum DC Current | 1.45A | |
| Package/Case | 1812 | |
| Packaging | Tape & Reel | |
| Length | 4.5mm | |
| Automotive Standard | No | |
| Shielding | No | |
| Maximum DC Resistance | 160mΩ | |
| Minimum Operating Temperature | -40°C | |
| Inductance Tolerance | 10 % | |
| Series | WE-GFH | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | (EC)1907/2006, 2011/65/EU&2015/863 | |
| Core Material | Iron Powder | |
| Height | 3.4mm | |
| Termination Style | Surface Mount | |
| Depth | 3.2mm | |
| Maximum Self Resonant Frequency | 110MHz | |
| Minimum Quality Factor | 25 | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Power Inductor | ||
Inductance 2.2μH | ||
Maximum DC Current 1.45A | ||
Package/Case 1812 | ||
Packaging Tape & Reel | ||
Length 4.5mm | ||
Automotive Standard No | ||
Shielding No | ||
Maximum DC Resistance 160mΩ | ||
Minimum Operating Temperature -40°C | ||
Inductance Tolerance 10 % | ||
Series WE-GFH | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals (EC)1907/2006, 2011/65/EU&2015/863 | ||
Core Material Iron Powder | ||
Height 3.4mm | ||
Termination Style Surface Mount | ||
Depth 3.2mm | ||
Maximum Self Resonant Frequency 110MHz | ||
Minimum Quality Factor 25 | ||
Inductor Construction Wirewound | ||
- COO (Country of Origin):
- CN
Related links
- Wurth Elektronik 1812 Unshielded Power Inductor with a Iron Powder Core, 47 μH 10 % 575 mA Idc Q:25
- Wurth Elektronik 1812 Unshielded Power Inductor with a Iron Powder Core, 12 μH 10 % 810 mA Idc Q:25
- Wurth Elektronik 1812 Unshielded Power Inductor with a Iron Powder Core, 15 μH 10 % 800 mA Idc Q:25
- Wurth Elektronik 1812 Unshielded Power Inductor with a Iron Powder Core, 18 μH 10 % 700 mA Idc Q:25
- Wurth Elektronik 1812 Unshielded Power Inductor with a Iron Powder Core, 27 μH 10 % 575 mA Idc Q:25
- Wurth Elektronik 1812 Unshielded Power Inductor with a Iron Powder Core, 68 μH 10 % 350 mA Idc Q:25
- Wurth Elektronik 1812 Unshielded Power Inductor with a Iron Powder Core, 6.8 μH 10 % 1.03 A Idc Q:25
- Wurth Elektronik 1812 Unshielded Power Inductor with a Ferrite Core, 1 μH 10 % 1.9 A Idc Q:25
