Wurth Elektronik, WE-LQS Shielded Power Inductor 15 μH

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 18%

View bulk pricing options

Subtotal (1 unit)*

$1.65

(exc. GST)

$1.82

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$1.65-
10 - 49$1.3418%
50 - 99$1.0337%
100 +$0.8349%

*price indicative

RS Stock No.:
485-633
Distrelec Article No.:
301-87-814
Mfr. Part No.:
74404032150
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

15μH

Product Type

Power Inductor

Length

3mm

Automotive Standard

No

Shielding

Yes

Maximum DC Resistance

300mΩ

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Series

WE-LQS

Standards/Approvals

REACH or declared EC1907, RoHS 2011, Halogen Free IEC 61249-2-21, Halogen Free JEDEC JS709B, EU&2015, Component Qualification AEC-Q200 Grade 1, 863, 2006

Height

1.5mm

Depth

3mm

Maximum Self Resonant Frequency

300MHz

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy