Wurth Elektronik, WE-KI Power Inductor 43 nH 5 % Q:43

This image is representative of the product range

Get a bulk buy discount

Add 200 more to save 18%

View bulk pricing options

Subtotal (1 tape of 20 units)*

$14.32

(exc. GST)

$15.76

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
20 - 180$0.716$14.32-
200 - 980$0.581$11.6218%
1000 - 1980$0.445$8.9037%
2000 +$0.359$7.1849%

*price indicative

Packaging Options:
RS Stock No.:
485-378
Distrelec Article No.:
304-54-797
Mfr. Part No.:
744765143A
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Power Inductor

Inductance

43nH

Length

1mm

Automotive Standard

No

Minimum Operating Temperature

-40°C

Maximum DC Resistance

810mΩ

Series

WE-KI

Inductance Tolerance

5 %

Maximum Operating Temperature

125°C

Height

500μm

Standards/Approvals

REACH, RoHS

Depth

550μm

Maximum Self Resonant Frequency

2.03GHz

Minimum Quality Factor

43

  • RS Stock No. 0485378P
  • Mfr. Part No. 744765143A
Each (Supplied on a Reel)
$0.716
  • RS Stock No. 0485359P
  • Mfr. Part No. 744765051A
Each (Supplied on a Reel)
$0.636
  • RS Stock No. 0485359
  • Mfr. Part No. 744765051A
Each (On a Tape of 20)
$0.636
  • RS Stock No. 0485428
  • Mfr. Part No. 744761124C
Each (On a Tape of 20)
$0.696

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy