Wurth Elektronik, WE-RFH Power Inductor 5.6 nH
- RS Stock No.:
- 485-333
- Distrelec Article No.:
- 304-54-751
- Mfr. Part No.:
- 744760056C
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 200 more to save 18%
View bulk pricing optionsSubtotal (1 tape of 20 units)*
$13.92
(exc. GST)
$15.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 20 - 180 | $0.696 | $13.92 | - |
| 200 - 980 | $0.564 | $11.28 | 18% |
| 1000 - 1980 | $0.432 | $8.64 | 37% |
| 2000 + | $0.35 | $7.00 | 49% |
*price indicative
- RS Stock No.:
- 485-333
- Distrelec Article No.:
- 304-54-751
- Mfr. Part No.:
- 744760056C
- Brand:
- Wurth Elektronik
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 5.6nH | |
| Product Type | Power Inductor | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -40°C | |
| Series | WE-RFH | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 5.6nH | ||
Product Type Power Inductor | ||
Automotive Standard No | ||
Minimum Operating Temperature -40°C | ||
Series WE-RFH | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Related links
- Wurth Elektronik, WE-KI Power Inductor 5.6 nH 5 % Q:23
- Wurth Elektronik, WE-RFH Power Inductor 47 nH
- Wurth Elektronik, WE-RFH Power Inductor 680 nH
- Wurth Elektronik, WE-RFH Power Inductor 27 nH
- Wurth Elektronik, WE-RFH Power Inductor 120 nH
- Wurth Elektronik, WE-RFH Power Inductor 4.3 nH
- Wurth Elektronik, WE-RFH Power Inductor 3.9 nH
- Wurth Elektronik, WE-RFH Power Inductor 270 nH
