Wurth Elektronik, WE-RFH Power Inductor 3.9 nH

This image is representative of the product range

Get a bulk buy discount

Add 200 more to save 18%

View bulk pricing options

Subtotal (1 tape of 20 units)*

$13.92

(exc. GST)

$15.32

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
20 - 180$0.696$13.92-
200 - 980$0.564$11.2818%
1000 - 1980$0.432$8.6437%
2000 +$0.35$7.0049%

*price indicative

Packaging Options:
RS Stock No.:
485-416
Distrelec Article No.:
304-54-765
Mfr. Part No.:
744761039C
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Power Inductor

Inductance

3.9nH

Automotive Standard

No

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Series

WE-RFH

Standards/Approvals

RoHS

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy