Wurth Elektronik, WE-PD Robust Shielded Power Inductor with a Ferrite Core, 680 μH ±20 % 220 mA Idc

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$36.72

(exc. GST)

$40.39

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 50 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$36.72
5 +$35.62

*price indicative

Packaging Options:
RS Stock No.:
485-298
Distrelec Article No.:
301-89-518
Mfr. Part No.:
744778926
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Power Inductor

Inductance

680μH

Maximum DC Current

220mA

Length

7.3mm

Packaging

Tape & Reel

Automotive Standard

AEC-Q200

Shielding

Yes

Minimum Operating Temperature

-40°C

Maximum DC Resistance

5.73Ω

Maximum Operating Temperature

125°C

Series

WE-PD Robust

Inductance Tolerance

±20 %

Core Material

Ferrite

Standards/Approvals

(EC)1907/2006, 2011/65/EU&2015/863

Termination Style

Surface Mount

Depth

7.3mm

Height

3.5mm

Maximum Self Resonant Frequency

3.4MHz

Inductor Construction

Wirewound

Each (Supplied on a Reel)
$36.72
Each
$38.21
Each
$34.95

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy