Wurth Elektronik, WE-PD Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 47 μH ±20 % 2.9 A Idc
- RS Stock No.:
- 484-948
- Distrelec Article No.:
- 301-85-083
- Mfr. Part No.:
- 7447707470
- Brand:
- Wurth Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$38.21
(exc. GST)
$42.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $38.21 |
| 5 + | $37.07 |
*price indicative
- RS Stock No.:
- 484-948
- Distrelec Article No.:
- 301-85-083
- Mfr. Part No.:
- 7447707470
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 47μH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 2.9A | |
| Length | 12mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Maximum DC Resistance | 63mΩ | |
| Minimum Operating Temperature | -40°C | |
| Series | WE-PD | |
| Maximum Operating Temperature | 150°C | |
| Inductance Tolerance | ±20 % | |
| Standards/Approvals | 2011/65/EU&2015/863, (EC)1907/2006 | |
| Depth | 12mm | |
| Height | 8mm | |
| Core Material | Ferrite | |
| Termination Style | Surface Mount | |
| Inductor Construction | Shielded | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 47μH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 2.9A | ||
Length 12mm | ||
Packaging Tape & Reel | ||
Automotive Standard No | ||
Shielding Yes | ||
Maximum DC Resistance 63mΩ | ||
Minimum Operating Temperature -40°C | ||
Series WE-PD | ||
Maximum Operating Temperature 150°C | ||
Inductance Tolerance ±20 % | ||
Standards/Approvals 2011/65/EU&2015/863, (EC)1907/2006 | ||
Depth 12mm | ||
Height 8mm | ||
Core Material Ferrite | ||
Termination Style Surface Mount | ||
Inductor Construction Shielded | ||
- COO (Country of Origin):
- CN
Related links
- Wurth Elektronik 1245 Shielded Wirewound Surface Mount Inductor 22 μH ±20 % 2.9 A Idc
- Wurth Elektronik 7332 Shielded Wirewound Surface Mount Inductor 4.7 μH ±20 % 2.9 A Idc
- Wurth Elektronik 68 μH ±20 % 1.91 A Idc
- Wurth Elektronik, WE-PD Shielded Wirewound Surface Mount Inductor 18 μH ±20 % 1.5 A Idc
- Wurth Elektronik, WE-PD Shielded Wirewound Surface Mount Inductor 2.2 μH ±20 % 4.2 A Idc
- Wurth Elektronik 10 μH ±20 % 1.38 A Idc
- Wurth Elektronik 22 μH ±20 % 3.37 A Idc
- Wurth Elektronik 47 μH ±20 % 1.03 A Idc
