Wurth Elektronik, WE-PD4 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 47 μH ±20 % 2.6 A Idc

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$33.26

(exc. GST)

$36.59

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 99 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$33.26
5 +$32.27

*price indicative

RS Stock No.:
484-787
Distrelec Article No.:
301-88-723
Mfr. Part No.:
74458147
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

47μH

Product Type

Wirewound Surface Mount Inductor

Maximum DC Current

2.6A

Length

18.54mm

Packaging

Tape & Reel

Automotive Standard

AEC-Q200

Shielding

No

Maximum DC Resistance

86mΩ

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Series

WE-PD4

Inductance Tolerance

±20 %

Termination Style

Surface Mount

Core Material

Ferrite

Standards/Approvals

2011/65/EU&2015/863, (EC)1907/2006

Height

7.11mm

Maximum Self Resonant Frequency

8.4MHz

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy