Wurth Elektronik, WE-ASI Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 6 mH 10 % 230 mA Idc
- RS Stock No.:
- 484-566
- Distrelec Article No.:
- 301-89-442
- Mfr. Part No.:
- 744776360
- Brand:
- Wurth Elektronik
This image is representative of the product range
Add 5 more to save $5.10
View bulk pricing optionsSubtotal (1 unit)*
$34.27
(exc. GST)
$37.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 65 unit(s) shipping from 23 November 2026
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $34.27 | - |
| 5 + | $33.25 | $5.10 |
*price indicative
- RS Stock No.:
- 484-566
- Distrelec Article No.:
- 301-89-442
- Mfr. Part No.:
- 744776360
- Brand:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 6mH | |
| Maximum DC Current | 230mA | |
| Packaging | Tape & Reel | |
| Length | 10.2mm | |
| Automotive Standard | No | |
| Shielding | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 14Ω | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | 10 % | |
| Series | WE-ASI | |
| Termination Style | Surface Mount | |
| Core Material | Ferrite | |
| Depth | 9mm | |
| Height | 6.9mm | |
| Standards/Approvals | (EC)1907/2006, 2011/65/EU&2015/863 | |
| Maximum Self Resonant Frequency | 570kHz | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 6mH | ||
Maximum DC Current 230mA | ||
Packaging Tape & Reel | ||
Length 10.2mm | ||
Automotive Standard No | ||
Shielding No | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 14Ω | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance 10 % | ||
Series WE-ASI | ||
Termination Style Surface Mount | ||
Core Material Ferrite | ||
Depth 9mm | ||
Height 6.9mm | ||
Standards/Approvals (EC)1907/2006, 2011/65/EU&2015/863 | ||
Maximum Self Resonant Frequency 570kHz | ||
Inductor Construction Wirewound | ||
- COO (Country of Origin):
- CN
- RS Stock No. 0484566P
- Mfr. Part No. 744776360
- RS Stock No. 0484567
- Mfr. Part No. 744776381
- RS Stock No. 0484564P
- Mfr. Part No. 744776333
- RS Stock No. 0485140
- Mfr. Part No. 744775347
Related links
- Wurth Elektronik 4.7 mH 10 % 200 mA Idc
- Wurth Elektronik 3 mH 10 % 240 mA Idc
- Wurth Elektronik 18 mH 10 % 80 mA Idc
- Wurth Elektronik 8 mH 10 % 200 mA Idc
- Wurth Elektronik 3 mH 10 % 350 mA Idc
- Bourns 1210 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 1 μH ±10 % 230 mA Idc Q:30
- Wurth Elektronik 0805 Unshielded Wirewound Surface Mount Inductor with a Ceramic Core, 620 nH ±5 % 230 mA Idc
- Wurth Elektronik 0805C Unshielded Wirewound Surface Mount Inductor with a Ceramic Core, 560 nH ±5 % 230 mA Idc









