Wurth Elektronik, WE-HCF Shielded Power Inductor with a Ferrite Core, 5.5 μH ±15 % 22 A Idc
- RS Stock No.:
- 484-288
- Distrelec Article No.:
- 301-88-404
- Mfr. Part No.:
- 7443630550
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$125.24
(exc. GST)
$137.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $125.24 | - |
| 5 + | $121.50 | 2% |
*price indicative
- RS Stock No.:
- 484-288
- Distrelec Article No.:
- 301-88-404
- Mfr. Part No.:
- 7443630550
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 5.5μH | |
| Product Type | Power Inductor | |
| Maximum DC Current | 22A | |
| Packaging | Tape & Reel | |
| Length | 21.5mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Maximum DC Resistance | 4mΩ | |
| Minimum Operating Temperature | -40°C | |
| Inductance Tolerance | ±15 % | |
| Series | WE-HCF | |
| Maximum Operating Temperature | 125°C | |
| Depth | 21mm | |
| Termination Style | Surface Mount | |
| Height | 14mm | |
| Core Material | Ferrite | |
| Standards/Approvals | (EC)1907/2006, 2011/65/EU&2015/863 | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 5.5μH | ||
Product Type Power Inductor | ||
Maximum DC Current 22A | ||
Packaging Tape & Reel | ||
Length 21.5mm | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Maximum DC Resistance 4mΩ | ||
Minimum Operating Temperature -40°C | ||
Inductance Tolerance ±15 % | ||
Series WE-HCF | ||
Maximum Operating Temperature 125°C | ||
Depth 21mm | ||
Termination Style Surface Mount | ||
Height 14mm | ||
Core Material Ferrite | ||
Standards/Approvals (EC)1907/2006, 2011/65/EU&2015/863 | ||
Inductor Construction Wirewound | ||
- COO (Country of Origin):
- CN
Related links
- Wurth Elektronik 4.2 μH ±15 % 24 A Idc
- Wurth Elektronik 1.4 μH ±15 % 31.5 A Idc
- Wurth Elektronik 6.8 μH ±15 % 30 A Idc
- Wurth Elektronik 2.2 μH ±15 % 28 A Idc
- Wurth Elektronik 3.1 μH ±15 % 26 A Idc
- Wurth Elektronik 0.13 μH ±20 % 22 A Idc
- Wurth Elektronik 2818 Shielded Surface Mount Inductor with a Manganese Zinc Ferrite Core, 22 μH Flat Wire
- Wurth Elektronik, WE-HCF Shielded Wirewound Surface Mount Inductor 1.5 μH ±20 %
