Wurth Elektronik, WE-HCF Shielded Power Inductor with a Ferrite Core, 2.2 μH ±15 % 28 A Idc

This image is representative of the product range

Get a bulk buy discount

Add 5 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

$128.20

(exc. GST)

$141.02

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$128.20-
5 +$124.353%

*price indicative

Packaging Options:
RS Stock No.:
484-283
Distrelec Article No.:
301-88-401
Mfr. Part No.:
7443630220
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Power Inductor

Inductance

2.2μH

Maximum DC Current

28A

Packaging

Tape & Reel

Length

21.5mm

Automotive Standard

AEC-Q200

Shielding

Yes

Maximum DC Resistance

1.08mΩ

Minimum Operating Temperature

-40°C

Inductance Tolerance

±15 %

Maximum Operating Temperature

125°C

Series

WE-HCF

Height

14mm

Depth

21mm

Core Material

Ferrite

Standards/Approvals

(EC)1907/2006, 2011/65/EU&2015/863

Termination Style

Surface Mount

Inductor Construction

Wirewound

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy