Bourns, SRF0905A, 0905 Unshielded Surface Mount Common Mode Line Filter with a Ferrite Core, 25 μH Ferrite Core ±30 % 1
- RS Stock No.:
- 466-314
- Mfr. Part No.:
- SRF0905A-250Y
- Brand:
- Bourns
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 2 units)*
$4.15
(exc. GST)
$4.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,974 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 2 - 18 | $2.075 | $4.15 |
| 20 - 48 | $1.74 | $3.48 |
| 50 - 198 | $1.085 | $2.17 |
| 200 - 998 | $1.065 | $2.13 |
| 1000 + | $1.045 | $2.09 |
*price indicative
- RS Stock No.:
- 466-314
- Mfr. Part No.:
- SRF0905A-250Y
- Brand:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Surface Mount Common Mode Line Filter | |
| Inductance | 25μH | |
| Maximum DC Current | 1A | |
| Package/Case | 0905 | |
| Packaging | 1000 pieces per Reel | |
| Length | 9.2mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | No | |
| Maximum DC Resistance | 1.05Ω | |
| Minimum Operating Temperature | -40°C | |
| Inductance Tolerance | ±30 % | |
| Maximum Operating Temperature | 105°C | |
| Series | SRF0905A | |
| Core Material | Ferrite | |
| Diameter | 5mm | |
| Standards/Approvals | RoHS, AEC-Q200 | |
| Height | 5mm | |
| Depth | 5mm | |
| Maximum Self Resonant Frequency | 300MHz | |
| Inductor Construction | Ferrite Core | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Surface Mount Common Mode Line Filter | ||
Inductance 25μH | ||
Maximum DC Current 1A | ||
Package/Case 0905 | ||
Packaging 1000 pieces per Reel | ||
Length 9.2mm | ||
Automotive Standard AEC-Q200 | ||
Shielding No | ||
Maximum DC Resistance 1.05Ω | ||
Minimum Operating Temperature -40°C | ||
Inductance Tolerance ±30 % | ||
Maximum Operating Temperature 105°C | ||
Series SRF0905A | ||
Core Material Ferrite | ||
Diameter 5mm | ||
Standards/Approvals RoHS, AEC-Q200 | ||
Height 5mm | ||
Depth 5mm | ||
Maximum Self Resonant Frequency 300MHz | ||
Inductor Construction Ferrite Core | ||
- COO (Country of Origin):
- CN
The Bourns Line filters are designed for efficient noise reduction. With compact dimensions of 9.2 x 6 x 5 mm, they are ideal for space-constrained applications while ensuring stable performance.
RoHS compliant
AEC Q200 qualified
- RS Stock No. 0466314P
- Mfr. Part No. SRF0905A-250Y
Each (Supplied on a Reel)
$2.075
- RS Stock No. 0466313
- Mfr. Part No. SRF0905A-100Y
Each (In a Bag of 2)
$2.075
- RS Stock No. 0466313P
- Mfr. Part No. SRF0905A-100Y
Each (Supplied on a Reel)
$2.075
- RS Stock No. 0466304P
- Mfr. Part No. SRF0504-152Y
Each (Supplied on a Reel)
$1.77
Related links
- Bourns 0905 Unshielded Surface Mount Common Mode Line Filter with a Ferrite Core, 10 μH Ferrite Core ±30 %
- Bourns 0905 Unshielded Surface Mount Common Mode Line Filter with a Ferrite Core, 470 μH Ferrite Core ±50 %
- Bourns 0504 Unshielded Surface Mount Common Mode Line Filter with a Ferrite Core, 3.6 μH Ferrite Core ±30 % 1
- Bourns 0905 Shielded Surface Mount Common Mode Line Filter with a Ferrite Core, 25 μH ±30 % 1 A Idc
- Bourns 0905 Unshielded Surface Mount Common Mode Line Filter with a Ferrite Core, 40 μH Ferrite Core ±50 % 900
- Bourns 0905 Unshielded Surface Mount Common Mode Line Filter with a Ferrite Core, 6.5 mH Ferrite Core ±50 %
- Bourns 0504 Unshielded Surface Mount Common Mode Line Filter with a Ferrite Core, 2.7 μH Ferrite Core ±30 %
- Bourns 0504 Unshielded Surface Mount Common Mode Line Filter with a Ferrite Core, 6 μH Ferrite Core ±30 % 500











