Bourns, SRP6050CA, 6050 Shielded Power Inductor with a Metal Alloy Powder Core, 4.7 μH ±20 % 8.5 A Idc
- RS Stock No.:
- 466-280
- Mfr. Part No.:
- SRP6050CA-4R7M
- Brand:
- Bourns
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 2 units)*
$5.62
(exc. GST)
$6.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 768 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 2 - 18 | $2.81 | $5.62 |
| 20 - 48 | $2.355 | $4.71 |
| 50 - 198 | $1.48 | $2.96 |
| 200 - 998 | $1.45 | $2.90 |
| 1000 + | $1.415 | $2.83 |
*price indicative
- RS Stock No.:
- 466-280
- Mfr. Part No.:
- SRP6050CA-4R7M
- Brand:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Power Inductor | |
| Inductance | 4.7μH | |
| Maximum DC Current | 8.5A | |
| Package/Case | 6050 | |
| Length | 6.6mm | |
| Packaging | 800 pieces per 13 in Reel | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Minimum Operating Temperature | -55°C | |
| Maximum DC Resistance | 22mΩ | |
| Inductance Tolerance | ±20 % | |
| Series | SRP6050CA | |
| Maximum Operating Temperature | 155°C | |
| Diameter | 6.4mm | |
| Depth | 6.4mm | |
| Core Material | Metal Alloy Powder | |
| Standards/Approvals | RoHS Directive 2015, 863 | |
| Height | 6.4mm | |
| Maximum Self Resonant Frequency | 50MHz | |
| Inductor Construction | Shielded | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Power Inductor | ||
Inductance 4.7μH | ||
Maximum DC Current 8.5A | ||
Package/Case 6050 | ||
Length 6.6mm | ||
Packaging 800 pieces per 13 in Reel | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Minimum Operating Temperature -55°C | ||
Maximum DC Resistance 22mΩ | ||
Inductance Tolerance ±20 % | ||
Series SRP6050CA | ||
Maximum Operating Temperature 155°C | ||
Diameter 6.4mm | ||
Depth 6.4mm | ||
Core Material Metal Alloy Powder | ||
Standards/Approvals RoHS Directive 2015, 863 | ||
Height 6.4mm | ||
Maximum Self Resonant Frequency 50MHz | ||
Inductor Construction Shielded | ||
- COO (Country of Origin):
- CN
The Bourns Shielded power inductors feature a shielded construction to reduce electromagnetic interference. They utilize a metal alloy powder core for high saturation current handling, while the flat wire design enhances efficiency and minimizes energy loss. These inductors are ideal for compact, high performance power applications.
RoHS compliant
AEC Q200 compliant
Related links
- Bourns 6050 Shielded Power Inductor with a Metal Alloy Powder Core, 3.3 μH ±20 % 11 A Idc
- Bourns 1038 Shielded Power Inductor with a Metal Alloy Powder Core, 8.2 μH ±20 % 8.5 A Idc Q:20
- Bourns 1038 Shielded Power Inductor with a Metal Alloy Powder Core, 4.7 μH ±20 % 8.8 A Idc Q:15
- Bourns 7050 Shielded Power Inductor with a Metal Alloy Powder Core, 4.7 μH ±20 % 11 A Idc Q:10
- Bourns 3212 Shielded Power Inductor with a Metal Alloy Powder Core, 4.7 μH 20 % 2.2 A Idc Q:5
- Bourns 1265 Shielded Power Inductor with a Metal Alloy Powder Core, 4.7 μH ±20 % 17 A Idc Q:20
- Bourns 6060 Shielded Power Inductor with a Metal Alloy Powder Core, 4.7 μH ±20 % 11 A Idc
- Bourns 2010 Shielded Power Inductor with a Metal Alloy Powder Core, 4.7 μH ±20 % 1.1 A Idc
