Wurth Elektronik, 784383, 2512HT Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 330 nH Shielded ±30 %

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 5 units)*

$13.28

(exc. GST)

$14.61

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2,990 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
5 - 45$2.656$13.28
50 - 95$2.524$12.62
100 - 495$2.338$11.69
500 - 995$2.152$10.76
1000 +$2.076$10.38

*price indicative

Packaging Options:
RS Stock No.:
427-156
Mfr. Part No.:
784383240033HT
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

330nH

Product Type

Surface Mount Inductor

Maximum DC Current

6.2A

Sub Type

SMT Power Inductor

Package/Case

2512HT

Packaging

Tape & Reel

Length

2.5mm

Automotive Standard

AEC-Q200

Shielding

Yes

Maximum DC Resistance

26.7mΩ

Minimum Operating Temperature

-55°C

Inductance Tolerance

±30 %

Series

784383

Maximum Operating Temperature

150°C

Diameter

1.2mm

Core Material

Magnetic Iron Alloy

Standards/Approvals

Halogen-Free (JEDEC JS709B, IEC 61249-2-21), RoHS (2011/65/EU&2015/863), REACH (EC 1907/2006)

Termination Style

2512HT

Depth

1.2mm

Height

1.2mm

Maximum Self Resonant Frequency

174MHz

Inductor Construction

Shielded

Moulded

No

COO (Country of Origin):
KR
The Wurth Elektronik Power Inductor is a high-performance, automotive-qualified component designed for efficient energy storage and power regulation. It features low DC resistance, high current handling, and robust environmental compliance, making it Ideal for powertrain converters, DC/DC converters, battery management systems, and other demanding applications. Its AEC-Q200 Grade 0 qualification ensures reliability in automotive and industrial environments.

RoHS and REACH Compliant

Halogen Free

Moisture Sensitivity Level 1

No acoustic noise and no leakage flux noise

Magnetic iron alloy allows high rated currents

Magnetically shielded

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy