Wurth Elektronik, 744383, 6030 Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 330 nH Shielded ±30 %
- RS Stock No.:
- 427-034
- Mfr. Part No.:
- 744383770033
- Brand:
- Wurth Elektronik
This image is representative of the product range
Subtotal (1 reel of 450 units)*
$1,004.40
(exc. GST)
$1,104.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 27 November 2026
Units | Per unit | Per Reel* |
|---|---|---|
| 450 + | $2.232 | $1,004.40 |
*price indicative
- RS Stock No.:
- 427-034
- Mfr. Part No.:
- 744383770033
- Brand:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Surface Mount Inductor | |
| Inductance | 330nH | |
| Maximum DC Current | 19.7A | |
| Sub Type | SMT Power Inductor | |
| Package/Case | 6030 | |
| Packaging | Tape & Reel | |
| Length | 6.6mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 2.9mΩ | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | ±30 % | |
| Series | 744383 | |
| Height | 3.1mm | |
| Core Material | Magnetic Iron Alloy | |
| Standards/Approvals | 2006, 863, RoHS 2011, Halogen Free JEDEC JS709B, IEC 61249-2-21, REACH EC1907, EU&2015 | |
| Depth | 3.1mm | |
| Diameter | 3.1mm | |
| Maximum Self Resonant Frequency | 93MHz | |
| Inductor Construction | Shielded | |
| Moulded | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Surface Mount Inductor | ||
Inductance 330nH | ||
Maximum DC Current 19.7A | ||
Sub Type SMT Power Inductor | ||
Package/Case 6030 | ||
Packaging Tape & Reel | ||
Length 6.6mm | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 2.9mΩ | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance ±30 % | ||
Series 744383 | ||
Height 3.1mm | ||
Core Material Magnetic Iron Alloy | ||
Standards/Approvals 2006, 863, RoHS 2011, Halogen Free JEDEC JS709B, IEC 61249-2-21, REACH EC1907, EU&2015 | ||
Depth 3.1mm | ||
Diameter 3.1mm | ||
Maximum Self Resonant Frequency 93MHz | ||
Inductor Construction Shielded | ||
Moulded No | ||
- COO (Country of Origin):
- KR
Related links
- Wurth Elektronik 6030 Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 330 nH Shielded ±30 %
- Wurth Elektronik 6030 Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 680 nH Shielded ±30 %
- Wurth Elektronik 6030HT Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 330 nH Shielded ±30 %
- Wurth Elektronik 6030 Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 2.2 μH ±20 % 10.1 A Idc
- Wurth Elektronik 6030 Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 1 μH ±30 % 14.2 A Idc
- Wurth Elektronik 6030 Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 1.5 μH ±20 % 11.2 A Idc
- Wurth Elektronik 6030 Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 3.3 μH ±20 % 8.2 A Idc
- Wurth Elektronik 6030HT Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 680 nH Shielded ±30 %
