Wurth Elektronik, 744383, 6030 Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 1.5 μH ±20 % 11.2 A Idc

This image is representative of the product range

Subtotal (1 reel of 450 units)*

$987.75

(exc. GST)

$1,086.30

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 450 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
450 +$2.195$987.75

*price indicative

RS Stock No.:
427-052
Mfr. Part No.:
74438377015
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Surface Mount Inductor

Inductance

1.5μH

Maximum DC Current

11.2A

Package/Case

6030

Length

6.6mm

Packaging

Tape

Automotive Standard

AEC-Q200

Shielding

Yes

Minimum Operating Temperature

-40°C

Maximum DC Resistance

9.9mΩ

Series

744383

Inductance Tolerance

±20 %

Maximum Operating Temperature

125°C

Standards/Approvals

863, REACH or declared EC1907, 2006, RoHS 2011, EU&2015

Depth

3.1mm

Height

3.1mm

Core Material

Magnetic Iron Alloy

Maximum Self Resonant Frequency

37MHz

Inductor Construction

Shielded

COO (Country of Origin):
KR
The Wurth Elektronik Power inductor is a compact, high-performance component designed for high current capability and handles high transient current spikes, portable electronics, and wireless communication devices. With low DC resistance, high saturation current, and AEC-Q200 Grade 1 qualification, it ensures efficient energy storage and power conversion in demanding applications like DC/DC converters, battery-powered devices, and mainboards/graphic cards. It has high operating temperature ranges from -55 °C to +150 °C.

RoHS and REACH Compliant

Halogen Free

Moisture Sensitivity Level 1

Low acoustic noise and low leakage flux noise

Magnetic iron alloy allows high rated currents

Magnetically shielded

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy