Wurth Elektronik, 744383, 6030HT Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 680 nH Shielded ±30 %
- RS Stock No.:
- 427-044
- Mfr. Part No.:
- 744383770068HT
- Brand:
- Wurth Elektronik
This image is representative of the product range
Add 50 more to save $12.20
View bulk pricing optionsSubtotal (1 tape of 5 units)*
$24.11
(exc. GST)
$26.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 450 left, ready to ship from another location
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 5 - 45 | $4.822 | $24.11 | - |
| 50 - 95 | $4.578 | $22.89 | $12.20 |
| 100 + | $4.244 | $21.22 | $57.80 |
*price indicative
- RS Stock No.:
- 427-044
- Mfr. Part No.:
- 744383770068HT
- Brand:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 680nH | |
| Product Type | Surface Mount Inductor | |
| Maximum DC Current | 11.3A | |
| Sub Type | SMT Power Inductor | |
| Package/Case | 6030HT | |
| Packaging | Tape & Reel | |
| Length | 6.6mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Maximum DC Resistance | 5.6mΩ | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Series | 744383 | |
| Inductance Tolerance | ±30 % | |
| Diameter | 3.1mm | |
| Depth | 3.1mm | |
| Termination Style | 6030HT | |
| Height | 3.1mm | |
| Core Material | Magnetic Iron Alloy | |
| Standards/Approvals | REACH (EC 1907/2006), RoHS (2011/65/EU&2015/863), Halogen-Free (JEDEC JS709B, IEC 61249-2-21) | |
| Maximum Self Resonant Frequency | 55MHz | |
| Moulded | No | |
| Inductor Construction | Shielded | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 680nH | ||
Product Type Surface Mount Inductor | ||
Maximum DC Current 11.3A | ||
Sub Type SMT Power Inductor | ||
Package/Case 6030HT | ||
Packaging Tape & Reel | ||
Length 6.6mm | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Maximum DC Resistance 5.6mΩ | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Series 744383 | ||
Inductance Tolerance ±30 % | ||
Diameter 3.1mm | ||
Depth 3.1mm | ||
Termination Style 6030HT | ||
Height 3.1mm | ||
Core Material Magnetic Iron Alloy | ||
Standards/Approvals REACH (EC 1907/2006), RoHS (2011/65/EU&2015/863), Halogen-Free (JEDEC JS709B, IEC 61249-2-21) | ||
Maximum Self Resonant Frequency 55MHz | ||
Moulded No | ||
Inductor Construction Shielded | ||
- COO (Country of Origin):
- KR
Related links
- Wurth Elektronik 6030HT Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 680 nH Shielded ±30 %
- Wurth Elektronik 6030HT Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 330 nH Shielded ±30 %
- Wurth Elektronik 6030 Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 680 nH Shielded ±30 %
- Wurth Elektronik 6030HT Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 680 nH Shielded ±30 %
- Wurth Elektronik 6030HT Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 1 μH Shielded ±20 %
- Wurth Elektronik 6030HT Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 2.2 μH Shielded ±20 %
- Wurth Elektronik 6030HT Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 3.3 μH Shielded ±20 %
- Wurth Elektronik 3015HT Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 680 nH Shielded ±30 %
