Wurth Elektronik, 784383, 3015HT Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 680 nH Shielded ±30 %
- RS Stock No.:
- 427-185
- Mfr. Part No.:
- 784383350068HT
- Brand:
- Wurth Elektronik
This image is representative of the product range
Subtotal (1 tape of 5 units)*
$14.21
(exc. GST)
$15.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1,000 unit(s) ready to ship from another location
Units | Per unit | Per Tape* |
|---|---|---|
| 5 - 45 | $2.842 | $14.21 |
| 50 - 95 | $2.70 | $13.50 |
| 100 - 495 | $2.50 | $12.50 |
| 500 + | $2.304 | $11.52 |
*price indicative
- RS Stock No.:
- 427-185
- Mfr. Part No.:
- 784383350068HT
- Brand:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Surface Mount Inductor | |
| Inductance | 680nH | |
| Sub Type | SMT Power Inductor | |
| Maximum DC Current | 6.8A | |
| Package/Case | 3015HT | |
| Length | 3mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Maximum DC Resistance | 25.5mΩ | |
| Minimum Operating Temperature | -55°C | |
| Inductance Tolerance | ±30 % | |
| Series | 784383 | |
| Maximum Operating Temperature | 150°C | |
| Termination Style | 3015HT | |
| Core Material | Magnetic Iron Alloy | |
| Depth | 1.5mm | |
| Standards/Approvals | Halogen Free JEDEC JS709B, Halogen Free IEC 61249-2-21, REACH EC1907, EU&2015, RoHS 2011, 2006, 863 | |
| Height | 1.5mm | |
| Diameter | 1.5mm | |
| Maximum Self Resonant Frequency | 78MHz | |
| Moulded | No | |
| Inductor Construction | Shielded | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Surface Mount Inductor | ||
Inductance 680nH | ||
Sub Type SMT Power Inductor | ||
Maximum DC Current 6.8A | ||
Package/Case 3015HT | ||
Length 3mm | ||
Packaging Tape & Reel | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Maximum DC Resistance 25.5mΩ | ||
Minimum Operating Temperature -55°C | ||
Inductance Tolerance ±30 % | ||
Series 784383 | ||
Maximum Operating Temperature 150°C | ||
Termination Style 3015HT | ||
Core Material Magnetic Iron Alloy | ||
Depth 1.5mm | ||
Standards/Approvals Halogen Free JEDEC JS709B, Halogen Free IEC 61249-2-21, REACH EC1907, EU&2015, RoHS 2011, 2006, 863 | ||
Height 1.5mm | ||
Diameter 1.5mm | ||
Maximum Self Resonant Frequency 78MHz | ||
Moulded No | ||
Inductor Construction Shielded | ||
- COO (Country of Origin):
- KR
Related links
- Wurth Elektronik 3015HT Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 680 nH Shielded ±30 %
- Wurth Elektronik 3015HT Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 560 nH Shielded ±30 %
- Wurth Elektronik 6030HT Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 680 nH Shielded ±30 %
- Wurth Elektronik 2010 Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 680 nH Shielded ±30 %
- Wurth Elektronik 3020HT Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 680 nH Shielded ±30 %
- Wurth Elektronik 3015HT Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 10 μH Shielded ±20 %
- Wurth Elektronik 3015HT Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 3.3 μH Shielded ±20 %
- Wurth Elektronik 3015HT Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 2.2 μH Shielded ±20 %
