Wurth Elektronik, 784373, 1040 Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 15 μH Shielded ±20 % 6.8
- RS Stock No.:
- 426-933
- Mfr. Part No.:
- 784373680150
- Brand:
- Wurth Elektronik
This image is representative of the product range
Add 50 more to save 4%
View bulk pricing optionsSubtotal (1 tape of 5 units)*
$28.88
(exc. GST)
$31.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 790 unit(s) ready to ship from another location
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 5 - 45 | $5.776 | $28.88 | - |
| 50 - 95 | $5.49 | $27.45 | 4% |
| 100 + | $5.086 | $25.43 | 11% |
*price indicative
- RS Stock No.:
- 426-933
- Mfr. Part No.:
- 784373680150
- Brand:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 15μH | |
| Product Type | Surface Mount Inductor | |
| Maximum DC Current | 6.8A | |
| Sub Type | High Current Inductor | |
| Package/Case | 1040 | |
| Packaging | Tape & Reel | |
| Length | 10.85mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Maximum DC Resistance | 48.5mΩ | |
| Minimum Operating Temperature | -55°C | |
| Series | 784373 | |
| Maximum Operating Temperature | 155°C | |
| Inductance Tolerance | ±20 % | |
| Depth | 3.8mm | |
| Diameter | 3.8mm | |
| Core Material | Magnetic Iron Alloy | |
| Standards/Approvals | REACH, Halogen Free, RoHS | |
| Height | 3.8mm | |
| Maximum Self Resonant Frequency | 8.3MHz | |
| Inductor Construction | Shielded | |
| Moulded | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 15μH | ||
Product Type Surface Mount Inductor | ||
Maximum DC Current 6.8A | ||
Sub Type High Current Inductor | ||
Package/Case 1040 | ||
Packaging Tape & Reel | ||
Length 10.85mm | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Maximum DC Resistance 48.5mΩ | ||
Minimum Operating Temperature -55°C | ||
Series 784373 | ||
Maximum Operating Temperature 155°C | ||
Inductance Tolerance ±20 % | ||
Depth 3.8mm | ||
Diameter 3.8mm | ||
Core Material Magnetic Iron Alloy | ||
Standards/Approvals REACH, Halogen Free, RoHS | ||
Height 3.8mm | ||
Maximum Self Resonant Frequency 8.3MHz | ||
Inductor Construction Shielded | ||
Moulded No | ||
- COO (Country of Origin):
- CN
Related links
- Wurth Elektronik 1040 Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 15 μH Shielded ±20 % 6.8
- Wurth Elektronik 1040 Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 6.8 μH Shielded ±20 %
- Wurth Elektronik 1040 Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 4.7 μH Shielded ±20 %
- Wurth Elektronik 1040 Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 3.3 μH Shielded ±20 %
- Wurth Elektronik 1040 Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 2.2 μH Shielded ±20 %
- Wurth Elektronik 1040 Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 68 μH Shielded ±20 % 2.6
- Wurth Elektronik 1040 Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 1.5 μH Shielded ±20 %
- Wurth Elektronik 1040 Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 8.2 μH Shielded ±20 %
