MPS, MPL Surface Mount Inductor with a Resin Core, 22 μH Semi Shielded 2.35 A Idc
- RS Stock No.:
- 337-801
- Mfr. Part No.:
- MPL-SE6040-220
- Brand:
- MPS
This image is representative of the product range
Get a bulk buy discount
Add 200 more to save $8.20
View bulk pricing optionsSubtotal (1 tape of 20 units)*
$16.36
(exc. GST)
$18.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 640 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 20 - 180 | $0.818 | $16.36 | - |
| 200 - 480 | $0.777 | $15.54 | $8.20 |
| 500 + | $0.72 | $14.40 | $49.00 |
*price indicative
- RS Stock No.:
- 337-801
- Mfr. Part No.:
- MPL-SE6040-220
- Brand:
- MPS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MPS | |
| Product Type | Surface Mount Inductor | |
| Inductance | 22μH | |
| Maximum DC Current | 2.35A | |
| Length | 6mm | |
| Series | MPL | |
| Core Material | Resin | |
| Depth | 6mm | |
| Inductor Construction | Semi Shielded | |
| Select all | ||
|---|---|---|
Brand MPS | ||
Product Type Surface Mount Inductor | ||
Inductance 22μH | ||
Maximum DC Current 2.35A | ||
Length 6mm | ||
Series MPL | ||
Core Material Resin | ||
Depth 6mm | ||
Inductor Construction Semi Shielded | ||
The MPS International Ltd Semi shielded power inductors are shielded by an external magnetic epoxy resin for improved magnetic characteristics. Their optimized design offers a lower DCR and higher current capabilities.
Low stray field
RoHS and REACH compliant
Halogen free
Related links
- MPS 22 μH Semi Shielded 2.35 A Idc
- MPS 22 μH Semi Shielded 2.1 A Idc
- MPS 15 μH Semi Shielded 2.8 A Idc
- MPS 6.8 μH Semi Shielded 4.4 A Idc
- MPS 3.3 μH Semi Shielded 5.6 A Idc
- MPS 10 μH Semi Shielded 3.8 A Idc
- MPS 22 μH Semi Shielded ±20 % 700 mA Idc
- MPS, MPL Surface Mount Inductor 820 nH Unshielded 8.4 A Idc
